QSB300 Series Isolated Through Hole DC / DC Converters:
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM890.640 5+ RM862.550 10+ RM855.380 50+ RM835.450 100+ RM801.820 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 300W | 1 Output | 12V | 25A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 9V | 36V | QSB300 Series | |||||
Each | 1+ RM856.160 5+ RM839.030 10+ RM822.260 50+ RM817.230 100+ RM817.220 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 300W | 1 Output | 48V | 6.25A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 18V | 75V | QSB300 Series | |||||
Each | 1+ RM882.130 5+ RM855.680 10+ RM829.220 50+ RM801.820 100+ RM801.810 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 300W | 1 Output | 28V | 10.7A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 9V | 36V | QSB300 Series | |||||
Each | 1+ RM928.550 5+ RM900.670 10+ RM886.280 50+ RM835.690 100+ RM801.820 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 300W | 1 Output | 12V | 25A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 18V | 75V | QSB300 Series | |||||
Each | 1+ RM942.850 5+ RM914.570 10+ RM886.280 50+ RM848.570 100+ RM801.820 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 300W | 1 Output | 24V | 12.5A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 18V | 75V | QSB300 Series | |||||
XP POWER | Each | 1+ RM942.850 5+ RM914.570 10+ RM886.280 50+ RM848.570 100+ RM801.820 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 300W | 1 Output | 5V | 60A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 9V | 36V | QSB300 Series | ||||
XP POWER | Each | 1+ RM882.130 5+ RM864.500 10+ RM847.220 50+ RM830.280 100+ RM817.230 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 300W | 1 Output | 28V | 10.7A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 18V | 75V | QSB300 Series | ||||
XP POWER | Each | 1+ RM924.380 5+ RM900.670 10+ RM868.180 50+ RM835.690 100+ RM818.980 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 300W | 1 Output | 5V | 60A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 18V | 75V | QSB300 Series | ||||
Each | 1+ RM882.130 5+ RM864.490 10+ RM847.220 50+ RM830.280 100+ RM801.820 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 300W | 1 Output | 24V | 12.5A | Regulated | 1.5kV | 24V | Fixed | 57.9mm | 13.2mm | 61mm | 9V | 36V | QSB300 Series | |||||
Each | 1+ RM924.380 5+ RM896.630 10+ RM868.920 50+ RM831.930 100+ RM817.230 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 300W | 1 Output | 48V | 6.25A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 9V | 36V | QSB300 Series |