TEN 4 Series Isolated Through Hole DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+ RM196.470 10+ RM186.190 25+ RM181.000 50+ RM174.980 100+ RM168.710 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 4W | 2 Output | 5V | 300mA | -5V | 300mA | 1.5kV | 48V | Fixed | 20.3mm | 10mm | 31.8mm | 18V | 75V | TEN 4 Series | ||||
TRACO POWER | Each | 1+ RM196.470 10+ RM186.190 25+ RM181.000 50+ RM174.980 100+ RM168.710 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 4W | 2 Output | 5V | 300mA | -5V | 300mA | 1.5kV | 24V | Fixed | 20.3mm | 10mm | 31.8mm | 9V | 36V | TEN 4 Series |