TEN 40WIE Series Isolated Through Hole DC / DC Converters:
16 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM323.330 10+ RM304.990 25+ RM295.840 50+ RM289.870 100+ RM284.080 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 12V | 3.333A | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 40WIE Series | |||||
Each | 1+ RM323.330 10+ RM304.990 25+ RM295.840 50+ RM275.450 100+ RM271.190 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 12V | 3.333A | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 40WIE Series | |||||
Each | 1+ RM335.260 10+ RM315.900 25+ RM306.660 50+ RM285.540 100+ RM281.100 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 2 Output | 12V | 1.666A | -12V | 1.666A | 1.6kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 40WIE Series | |||||
Each | 1+ RM323.330 10+ RM304.990 25+ RM295.840 50+ RM275.450 100+ RM271.190 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 24V | 1.666A | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 40WIE Series | |||||
Each | 1+ RM323.330 10+ RM304.990 25+ RM295.840 50+ RM275.450 100+ RM271.190 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 24V | 1.666A | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 40WIE Series | |||||
Each | 1+ RM335.260 10+ RM315.900 25+ RM306.660 50+ RM285.540 100+ RM281.100 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 2 Output | 24V | 833mA | -24V | 833mA | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 40WIE Series | |||||
Each | 1+ RM323.330 10+ RM304.990 25+ RM295.840 50+ RM275.450 100+ RM271.340 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 15V | 2.666A | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 40WIE Series | |||||
Each | 1+ RM335.260 10+ RM315.900 25+ RM306.660 50+ RM285.540 100+ RM281.100 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 2 Output | 12V | 1.666A | -12V | 1.666A | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 40WIE Series | |||||
Each | 1+ RM335.260 10+ RM315.900 25+ RM306.660 50+ RM285.540 100+ RM281.100 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 2 Output | 15V | 1.333A | -15V | 1.333A | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 40WIE Series | |||||
Each | 1+ RM335.260 10+ RM315.900 25+ RM306.660 50+ RM285.540 100+ RM281.100 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 5V | 8A | - | - | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 40WIE Series | |||||
Each | 1+ RM335.260 10+ RM315.900 25+ RM306.660 50+ RM285.540 100+ RM281.100 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 2 Output | 24V | 833mA | -24V | 833mA | 1.6kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 40WIE Series | |||||
Each | 1+ RM335.260 10+ RM315.900 25+ RM306.660 50+ RM285.540 100+ RM281.100 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 3.3V | 12.2A | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 40WIE Series | |||||
Each | 1+ RM335.260 10+ RM315.900 25+ RM306.660 50+ RM285.690 100+ RM281.240 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 2 Output | 15V | 1.333A | -15V | 1.333A | 1.6kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 40WIE Series | |||||
Each | 1+ RM332.040 10+ RM304.990 25+ RM295.840 50+ RM275.450 100+ RM271.190 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 15V | 2.666A | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 40WIE Series | |||||
Each | 1+ RM335.260 10+ RM315.900 25+ RM306.660 50+ RM285.540 100+ RM281.100 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 3.3V | 12.2A | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 40WIE Series | |||||
Each | 1+ RM335.260 10+ RM315.900 25+ RM306.660 50+ RM285.540 100+ RM281.100 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 5V | 8A | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 40WIE Series |