TEN 50 Series Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM416.940 5+ RM391.950 10+ RM369.700 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 50W | 1 Output | 12V | 4.17A | 1.5kV | 12V | Fixed | 25.4mm | 11mm | 50.8mm | 9V | 18V | TEN 50 Series | |||||
Each | 1+ RM390.210 5+ RM366.810 10+ RM363.020 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 50W | 1 Output | 12V | 4.16A | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 36V | TEN 50 Series | |||||
Each | 1+ RM434.000 5+ RM374.320 10+ RM363.020 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 50W | 1 Output | 15V | 3.333A | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 36V | TEN 50 Series | |||||
Each | 1+ RM423.960 5+ RM398.530 10+ RM388.950 50+ RM363.020 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 50W | 1 Output | 24V | 2.08A | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 36V | TEN 50 Series |