TEN 6N Series Isolated Through Hole DC / DC Converters:
14 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM96.340 10+ RM90.570 25+ RM88.510 50+ RM86.450 100+ RM84.390 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | 1.5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | TEN 6N Series | |||||
Each | 1+ RM94.900 10+ RM89.210 25+ RM87.610 50+ RM86.000 100+ RM84.390 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | 1.5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | TEN 6N Series | |||||
Each | 1+ RM91.960 10+ RM86.440 25+ RM84.720 50+ RM82.990 100+ RM81.260 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | 1.5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | TEN 6N Series | |||||
Each | 1+ RM92.060 10+ RM90.230 25+ RM88.440 50+ RM85.580 100+ RM82.720 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 6N Series | |||||
Each | 1+ RM94.020 10+ RM88.380 25+ RM86.500 50+ RM84.610 100+ RM82.720 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 6N Series | |||||
Each | 1+ RM96.200 10+ RM90.440 25+ RM90.400 50+ RM88.930 100+ RM82.720 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 6N Series | |||||
Each | 1+ RM97.470 10+ RM91.620 25+ RM91.490 50+ RM91.360 100+ RM91.230 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 6N Series | |||||
Each | 1+ RM93.670 10+ RM88.060 25+ RM86.300 50+ RM84.540 100+ RM82.780 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.2A | - | - | 1.5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | TEN 6N Series | |||||
Each | 1+ RM97.120 10+ RM91.290 25+ RM90.400 50+ RM88.930 100+ RM82.720 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 6N Series | |||||
Each | 1+ RM99.410 10+ RM93.430 25+ RM91.830 50+ RM90.220 100+ RM82.720 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | 1.5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | TEN 6N Series | |||||
Each | 1+ RM97.510 10+ RM92.380 25+ RM90.400 50+ RM88.930 100+ RM82.720 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.2A | - | - | 1.5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | TEN 6N Series | |||||
Each | 1+ RM103.160 10+ RM96.980 25+ RM95.070 50+ RM93.150 100+ RM91.230 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 5V | 500mA | -5V | 500mA | 1.5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | TEN 6N Series | |||||
Each | 1+ RM101.180 10+ RM95.990 25+ RM94.410 50+ RM92.820 100+ RM91.230 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | 1.5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | TEN 6N Series | |||||
Each | 1+ RM106.920 10+ RM100.520 25+ RM100.030 50+ RM99.530 100+ RM91.230 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 1.5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | TEN 6N Series |