THB 6 Series Isolated Through Hole DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM262.670 10+ RM246.910 25+ RM241.750 50+ RM236.580 100+ RM232.960 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 3kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 36V | THB 6 Series | |||||
Each | 1+ RM227.290 10+ RM213.660 25+ RM209.390 50+ RM205.120 100+ RM200.850 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | Regulated | 3kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 36V | THB 6 Series |