TMR 10WIR Series Isolated Through Hole DC / DC Converters:
24 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM191.420 10+ RM177.570 25+ RM171.120 50+ RM163.400 100+ RM161.480 | Min: 1 / Mult: 1 | ITE & Railway | SIP | 4:1 | 10W | 1 Output | 12V | 840mA | - | - | 3kV | 110V | Fixed | 9.6mm | 12mm | 22mm | 40V | 160V | TMR 10WIR Series | |||||
Each | 1+ RM174.020 10+ RM161.440 25+ RM155.570 50+ RM148.550 100+ RM146.800 | Min: 1 / Mult: 1 | ITE & Railway | SIP | 4:1 | 10W | 1 Output | 12V | 840mA | - | - | 3kV | 24V | Fixed | 9.6mm | 12mm | 22mm | 9V | 36V | TMR 10WIR Series | |||||
Each | 1+ RM184.070 10+ RM170.750 25+ RM164.540 50+ RM157.120 100+ RM155.280 | Min: 1 / Mult: 1 | ITE & Railway | SIP | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | 3kV | 24V | Fixed | 9.6mm | 12mm | 22mm | 9V | 36V | TMR 10WIR Series | |||||
Each | 1+ RM184.070 10+ RM170.750 25+ RM164.540 50+ RM157.120 100+ RM155.280 | Min: 1 / Mult: 1 | ITE & Railway | SIP | 4:1 | 10W | 2 Output | 15V | 336mA | -15V | 336mA | 3kV | 24V | Fixed | 9.6mm | 12mm | 22mm | 9V | 36V | TMR 10WIR Series | |||||
Each | 1+ RM184.070 10+ RM170.750 25+ RM164.540 50+ RM157.120 100+ RM155.280 | Min: 1 / Mult: 1 | ITE & Railway | SIP | 4:1 | 10W | 2 Output | 12V | 420mA | -12V | 420mA | 3kV | 48V | Fixed | 9.6mm | 12mm | 22mm | 18V | 75V | TMR 10WIR Series | |||||
Each | 1+ RM174.020 10+ RM161.440 25+ RM155.570 50+ RM148.550 100+ RM146.800 | Min: 1 / Mult: 1 | ITE & Railway | SIP | 4:1 | 10W | 1 Output | 24V | 420mA | - | - | 3kV | 24V | Fixed | 9.6mm | 12mm | 22mm | 9V | 36V | TMR 10WIR Series | |||||
Each | 1+ RM184.070 10+ RM170.750 25+ RM164.540 50+ RM157.120 100+ RM155.280 | Min: 1 / Mult: 1 | ITE & Railway | SIP | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | 3kV | 48V | Fixed | 9.6mm | 12mm | 22mm | 18V | 75V | TMR 10WIR Series | |||||
Each | 1+ RM184.070 10+ RM170.750 25+ RM164.540 50+ RM157.120 100+ RM155.280 | Min: 1 / Mult: 1 | ITE & Railway | SIP | 4:1 | 10W | 2 Output | 15V | 336mA | -15V | 336mA | 3kV | 48V | Fixed | 9.6mm | 12mm | 22mm | 18V | 75V | TMR 10WIR Series | |||||
Each | 1+ RM174.020 10+ RM161.440 25+ RM155.570 50+ RM148.550 100+ RM146.800 | Min: 1 / Mult: 1 | ITE & Railway | SIP | 4:1 | 10W | 1 Output | 3.3V | 2.5A | - | - | 3kV | 24V | Fixed | 9.6mm | 12mm | 22mm | 9V | 36V | TMR 10WIR Series | |||||
Each | 1+ RM191.420 10+ RM177.570 25+ RM171.120 50+ RM163.400 100+ RM161.480 | Min: 1 / Mult: 1 | ITE & Railway | SIP | 4:1 | 10W | 1 Output | 3.3V | 2.5A | - | - | 3kV | 110V | Fixed | 9.6mm | 12mm | 22mm | 40V | 160V | TMR 10WIR Series | |||||
Each | 1+ RM202.610 10+ RM187.960 25+ RM181.130 50+ RM172.960 100+ RM170.920 | Min: 1 / Mult: 1 | ITE & Railway | SIP | 4:1 | 10W | 2 Output | 12V | 420mA | -12V | 420mA | 3kV | 110V | Fixed | 9.6mm | 12mm | 22mm | 40V | 160V | TMR 10WIR Series | |||||
Each | 1+ RM202.610 10+ RM187.960 25+ RM181.130 50+ RM172.960 100+ RM170.920 | Min: 1 / Mult: 1 | ITE & Railway | SIP | 4:1 | 10W | 2 Output | 15V | 336mA | -15V | 336mA | 3kV | 110V | Fixed | 9.6mm | 12mm | 22mm | 40V | 160V | TMR 10WIR Series | |||||
Each | 1+ RM191.420 10+ RM177.570 25+ RM171.120 50+ RM163.400 100+ RM161.480 | Min: 1 / Mult: 1 | ITE & Railway | SIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | 3kV | 110V | Fixed | 9.6mm | 12mm | 22mm | 40V | 160V | TMR 10WIR Series | |||||
Each | 1+ RM191.420 10+ RM177.570 25+ RM171.120 50+ RM163.400 100+ RM161.480 | Min: 1 / Mult: 1 | ITE & Railway | SIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | 3kV | 110V | Fixed | 9.6mm | 12mm | 22mm | 40V | 160V | TMR 10WIR Series | |||||
Each | 1+ RM174.020 10+ RM161.440 25+ RM155.570 50+ RM148.550 100+ RM146.800 | Min: 1 / Mult: 1 | ITE & Railway | SIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | 3kV | 24V | Fixed | 9.6mm | 12mm | 22mm | 9V | 36V | TMR 10WIR Series | |||||
Each | 1+ RM191.420 10+ RM177.570 25+ RM171.120 50+ RM163.400 100+ RM161.480 | Min: 1 / Mult: 1 | ITE & Railway | SIP | 4:1 | 10W | 1 Output | 24V | 420mA | - | - | 3kV | 110V | Fixed | 9.6mm | 12mm | 22mm | 40V | 160V | TMR 10WIR Series | |||||
Each | 1+ RM174.020 10+ RM161.440 25+ RM155.570 50+ RM148.550 100+ RM146.800 | Min: 1 / Mult: 1 | ITE & Railway | SIP | 4:1 | 10W | 1 Output | 24V | 420mA | - | - | 3kV | 48V | Fixed | 9.6mm | 12mm | 22mm | 18V | 75V | TMR 10WIR Series | |||||
Each | 1+ RM174.020 10+ RM161.440 25+ RM155.570 50+ RM148.550 100+ RM146.800 | Min: 1 / Mult: 1 | ITE & Railway | SIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | 3kV | 24V | Fixed | 9.6mm | 12mm | 22mm | 9V | 36V | TMR 10WIR Series | |||||
Each | 1+ RM184.070 10+ RM170.750 25+ RM164.540 50+ RM157.120 100+ RM155.280 | Min: 1 / Mult: 1 | ITE & Railway | SIP | 4:1 | 10W | 2 Output | 12V | 420mA | -12V | 420mA | 3kV | 24V | Fixed | 9.6mm | 12mm | 22mm | 9V | 36V | TMR 10WIR Series | |||||
Each | 1+ RM202.610 10+ RM187.960 25+ RM181.130 50+ RM172.960 100+ RM170.920 | Min: 1 / Mult: 1 | ITE & Railway | SIP | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | 3kV | 110V | Fixed | 9.6mm | 12mm | 22mm | 40V | 160V | TMR 10WIR Series | |||||
Each | 1+ RM174.020 10+ RM161.440 25+ RM155.570 50+ RM148.550 100+ RM146.800 | Min: 1 / Mult: 1 | ITE & Railway | SIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | 3kV | 48V | Fixed | 9.6mm | 12mm | 22mm | 18V | 75V | TMR 10WIR Series | |||||
Each | 1+ RM174.020 10+ RM161.440 25+ RM155.570 50+ RM148.550 100+ RM146.800 | Min: 1 / Mult: 1 | ITE & Railway | SIP | 4:1 | 10W | 1 Output | 12V | 840mA | - | - | 3kV | 48V | Fixed | 9.6mm | 12mm | 22mm | 18V | 75V | TMR 10WIR Series | |||||
Each | 1+ RM174.020 10+ RM161.440 25+ RM155.570 50+ RM148.550 100+ RM146.800 | Min: 1 / Mult: 1 | ITE & Railway | SIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | 3kV | 48V | Fixed | 9.6mm | 12mm | 22mm | 18V | 75V | TMR 10WIR Series | |||||
Each | 1+ RM174.020 10+ RM161.440 25+ RM155.570 50+ RM148.550 100+ RM146.800 | Min: 1 / Mult: 1 | ITE & Railway | SIP | 4:1 | 10W | 1 Output | 3.3V | 2.5A | - | - | 3kV | 48V | Fixed | 9.6mm | 12mm | 22mm | 18V | 75V | TMR 10WIR Series |