VQA3-S Series Isolated Through Hole DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM34.750 5+ RM34.410 10+ RM34.070 20+ RM33.520 50+ RM32.960 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | - | 2 Output | 15V | 80mA | -8.7V | -40mA | Unregulated | 5.6kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | VQA3-S Series | |||||
Each | 1+ RM33.680 5+ RM33.520 10+ RM33.040 20+ RM32.380 50+ RM31.720 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 2 Output | 15V | 100mA | -9V | -100mA | Unregulated | 5.6kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | VQA3-S Series | |||||
Each | 1+ RM34.500 5+ RM33.950 10+ RM33.310 20+ RM32.570 50+ RM31.710 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 2 Output | 15V | 100mA | -9V | -100mA | Unregulated | 5.6kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | VQA3-S Series |