2,244 Product Results Found for "industrial"
Find a huge range of Isolated Through Hole DC / DC Converters at element14 Malaysia. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, Xp Power, Murata Power Solutions, Recom Power & Mean Well
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ RM24.270 5+ RM24.140 10+ RM23.990 20+ RM23.920 50+ RM23.130 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 6mm | 10mm | 11.48mm | 4.5V | 5.5V | NME Series | ||||
Each | 1+ RM76.800 10+ RM72.190 25+ RM72.050 50+ RM70.870 100+ RM66.740 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 3W | - | 2 Output | - | 15V | 100mA | - | - | -15V | - | 100mA | Regulated | - | 1.5kV | 24V | Fixed | 20.3mm | 10mm | 31.8mm | 18V | 36V | TEL 3 Series | |||||
Each | 1+ RM176.950 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 25W | - | 1 Output | - | 12V | 2.5A | - | - | - | - | - | - | - | 1.5kV | 48V | Fixed, Adjustable | 40.6mm | 9.3mm | 50.8mm | 18V | 75V | TEN 25WI Series | |||||
Each | 1+ RM46.040 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 4:1 | 3W | - | 1 Output | - | 12V | 250mA | - | - | - | - | - | Regulated | - | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 9V | 36V | TEC 3WI Series | |||||
Each | 1+ RM125.920 10+ RM118.360 25+ RM117.430 50+ RM116.490 100+ RM106.780 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 10W | - | 1 Output | - | 3.3V | 2.7A | - | - | - | - | - | - | - | 1.5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | THD 10N Series | |||||
3008342 RoHS | TEXAS INSTRUMENTS | Each | 1+ RM62.510 5+ RM61.260 10+ RM60.020 50+ RM58.760 100+ RM57.590 More Pricing... | Min: 1 / Mult: 1 | Industrial | 4.5V | Module | 5.5V | - | 1W | DIP | 2 Output | 14Pins | 5V | 200mA | 100mA | 5V | -5V | 800kHz | 200mA | Unregulated | 100°C | 1kV | 5V | Fixed | 7.11mm | 5.33mm | 19.69mm | 4.5V | 5.5V | DCP01B Series | |||
Each | 1+ RM157.470 3+ RM154.710 5+ RM151.880 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 1:1 | 2W | - | 2 Output | - | 15V | 65mA | - | - | -15V | - | 65mA | Regulated | - | 2.5kV | 24V | Fixed | 20mm | 10mm | 32mm | 21.6V | 26.4V | THI 2 Series | |||||
Each | 1+ RM26.650 10+ RM25.110 25+ RM24.360 50+ RM22.930 100+ RM22.240 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1kV | 24V | Fixed | 7.1mm | 10.2mm | 11.5mm | 21.6V | 26.4V | TME Series | |||||
Each | 1+ RM20.850 10+ RM19.800 25+ RM19.620 50+ RM19.430 100+ RM19.240 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1.5kV | 15V | Fixed | 6.1mm | 10.2mm | 19.5mm | 13.5V | 16.5V | TMA Series | |||||
Each | 1+ RM185.670 4+ RM185.660 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 10W | - | 1 Output | - | 5V | 1.6A | - | - | - | - | - | Regulated | - | 1.5kV | 5V | Fixed | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA10 Series | |||||
Each | 1+ RM90.610 10+ RM89.180 50+ RM86.760 100+ RM82.130 200+ RM79.510 More Pricing... | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 1W | - | 2 Output | - | 12V | 45mA | - | - | -12V | - | 45mA | Regulated | - | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WI Series | |||||
Each | 1+ RM40.800 | Min: 1 / Mult: 1 | Gate Drive | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 15V | 33mA | - | - | -9V | - | 55mA | Unregulated | - | 5.2kV | 12V | Fixed | 7.5mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV-HI Series | |||||
Each | 1+ RM174.090 5+ RM168.830 10+ RM163.630 30+ RM156.690 100+ RM148.890 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 6W | - | 1 Output | - | 15V | 400mA | - | - | - | - | - | Regulated | - | 1.5kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC06 Series | |||||
Each | 1+ RM218.570 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 30W | - | 1 Output | - | 15V | 1A | - | - | -15V | - | 1A | Regulated | - | 1.6kV | 24V | Fixed | 25.4mm | 10.4mm | 25.4mm | 18V | 36V | JCM30 Series | |||||
Each | 1+ RM84.440 10+ RM79.380 25+ RM78.080 50+ RM76.760 100+ RM74.380 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 1W | - | 2 Output | - | 5V | 100mA | - | - | -5V | - | 100mA | Regulated | - | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WI Series | |||||
Each | 1+ RM121.840 10+ RM111.820 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 10W | - | 1 Output | - | 5.1V | 2A | - | - | - | - | - | Regulated | - | 1.5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | THD 10N Series | |||||
Each | 1+ RM87.870 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 2W | - | 1 Output | - | 5V | 400mA | - | - | - | - | - | Regulated | - | 1.5kV | 48V | Fixed | 14mm | 8mm | 14mm | 36V | 75V | TDL 2 Series | |||||
Each | 1+ RM380.700 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 40W | - | 1 Output | - | 5V | 8A | - | - | - | - | - | - | - | 1.5kV | 12V | Fixed | 50.8mm | 10.2mm | 50.8mm | 9V | 18V | TEN 40 Series | |||||
Each | 1+ RM309.070 10+ RM301.020 20+ RM277.150 50+ RM259.810 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 15W | - | 1 Output | - | 24V | 625mA | - | - | - | - | - | Regulated | - | 4.2kV | 12V | Fixed | 25.4mm | 12mm | 50.8mm | 9V | 18V | TRI 15 Series | |||||
Each | 1+ RM394.670 5+ RM382.840 10+ RM370.990 25+ RM355.190 100+ RM331.500 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 30W | - | 2 Output | - | 12V | 1.25A | - | - | -12V | - | 1.25A | - | - | 1.5kV | 48V | Fixed | 40.64mm | 10.2mm | 50.8mm | 36V | 75V | JCL30 Series | |||||
Each | 1+ RM35.240 5+ RM34.180 10+ RM33.120 50+ RM32.490 100+ RM31.850 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Semi-regulated | - | 1.5kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | ITB Series | |||||
Each | 1+ RM35.060 5+ RM34.920 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 15V | 66.7mA | - | - | - | - | - | Semi-regulated | - | 3kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | ITV Series | |||||
Each | 1+ RM168.530 10+ RM152.880 25+ RM149.610 50+ RM147.180 100+ RM138.480 | Min: 1 / Mult: 1 | ITE | - | - | - | 4:1 | 10W | - | 1 Output | - | 12V | 830mA | - | - | - | - | - | - | - | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 10WI Series | |||||
Each | 1+ RM198.220 | Min: 1 / Mult: 1 | ITE | - | Eighth Brick, DOSA | - | 4:1 | 72W | - | 1 Output | - | 12V | 6A | - | - | - | - | - | Regulated | - | 2.25kV | 48V | Fixed | 22.8mm | 7.9mm | 57.9mm | 18V | 75V | Hammerhead EHHD006A0B Series | |||||
Each | 1+ RM187.840 5+ RM178.660 10+ RM175.660 20+ RM172.150 | Min: 1 / Mult: 1 | ITE & Industrial | - | DIP | - | 10:1 | 30W | - | 1 Output | - | 12V | 2.5A | - | - | - | - | - | - | - | 4kV | 800V | Fixed | 63.5mm | 25mm | 89mm | 150V | 1.5kV | DDRH-30 Series |