Isolated Through Hole DC / DC Converters:

6,987 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2887338

RoHS

Each
1+
RM185.590
Min: 1 / Mult: 1
ITE
-
DIP
-
4:1
15W
-
1 Output
-
5V
3A
-
-
-
-
-
-
-
1.6kV
24V
Fixed
25.4mm
10.41mm
25.4mm
9V
36V
SPM Series
1021456

RoHS

Each
1+
RM24.270
5+
RM24.140
10+
RM23.990
20+
RM23.920
50+
RM23.130
Min: 1 / Mult: 1
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
1kV
5V
Fixed
6mm
10mm
11.48mm
4.5V
5.5V
NME Series
8727694

RoHS

Each
1+
RM24.210
5+
RM24.040
10+
RM23.860
50+
RM23.200
100+
RM21.660
Min: 1 / Mult: 1
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
1kV
5V
Fixed
6.1mm
9.8mm
11.68mm
4.5V
5.5V
IE Series
1021433

RoHS

Each
1+
RM23.800
5+
RM23.670
10+
RM23.530
20+
RM23.110
50+
RM22.690
Min: 1 / Mult: 1
ITE
-
SIP
-
1:1
1W
-
2 Output
-
15V
33mA
-
-
-15V
-
33mA
Unregulated
-
1kV
5V
Fixed
19.5mm
10mm
6mm
4.5V
5.5V
NMA Series
1267037

RoHS

Each
1+
RM129.910
10+
RM123.060
25+
RM120.420
50+
RM118.470
100+
RM110.850
Min: 1 / Mult: 1
ITE
-
DIP
-
2:1
6W
-
1 Output
-
5V
1A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
18V
36V
TEN 5 Series
2218597

RoHS

Each
1+
RM15.240
5+
RM14.670
10+
RM14.440
20+
RM14.180
50+
RM13.910
Min: 1 / Mult: 1
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
1kV
5V
Fixed
6mm
10mm
11.5mm
4.5V
5.5V
ROE Series
3842137

RoHS

Each
1+
RM76.800
10+
RM72.190
25+
RM72.050
50+
RM70.870
100+
RM66.740
Min: 1 / Mult: 1
ITE
-
DIP
-
2:1
3W
-
2 Output
-
15V
100mA
-
-
-15V
-
100mA
Regulated
-
1.5kV
24V
Fixed
20.3mm
10mm
31.8mm
18V
36V
TEL 3 Series
1793193

RoHS

Each
1+
RM30.490
5+
RM29.550
10+
RM29.070
20+
RM28.150
50+
RM27.390
Min: 1 / Mult: 1
Medical
-
SIP
-
1:1
1W
-
2 Output
-
5V
100mA
-
-
-5V
-
100mA
Unregulated
-
1kV
5V
Fixed
6mm
10.2mm
19.6mm
4.5V
5.5V
RB Series
1547737

RoHS

Each
1+
RM57.050
5+
RM56.770
10+
RM56.070
20+
RM46.710
50+
RM45.760
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2725470

RoHS

Each
1+
RM171.780
Min: 1 / Mult: 1
ITE
-
DIP
-
4:1
25W
-
1 Output
-
12V
2.5A
-
-
-
-
-
-
-
1.5kV
48V
Fixed, Adjustable
40.6mm
9.3mm
50.8mm
18V
75V
TEN 25WI Series
3790500

RoHS

Each
1+
RM241.120
5+
RM235.020
10+
RM223.900
Min: 1 / Mult: 1
ITE
-
Sixteenth Brick, DOSA
-
4:1
50W
-
1 Output
-
5V
10A
-
-
-
-
-
Regulated
-
2.25kV
24V
Fixed, Adjustable
22.9mm
9.1mm
33mm
9V
36V
UWS Series
2280071

RoHS

Each
1+
RM461.870
10+
RM434.170
25+
RM423.430
50+
RM402.270
100+
RM398.300
Min: 1 / Mult: 1
ITE & Railway
-
DIP
-
4:1
40W
-
1 Output
-
12V
3.333A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
TEN 40WIR Series
2854984

RoHS

Each
1+
RM62.320
10+
RM58.560
25+
RM57.390
50+
RM56.220
100+
RM55.050
Min: 1 / Mult: 1
ITE
-
SIP
-
4:1
3W
-
1 Output
-
12V
250mA
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
9.1mm
11.2mm
21.8mm
9V
36V
TEC 3WI Series
3262092

RoHS

Each
1+
RM224.580
Min: 1 / Mult: 1
Medical
-
DIP
-
4:1
6W
-
2 Output
-
15V
200mA
-
-
-15V
-
200mA
-
-
5kV
48V
Fixed, Adjustable
20.3mm
10.2mm
31.8mm
18V
75V
PXC-M06 Series
2147678

RoHS

Each
1+
RM25.130
5+
RM25.000
10+
RM24.850
20+
RM24.220
50+
RM23.590
Min: 1 / Mult: 1
ITE
-
SIP
-
1:1
1W
-
1 Output
-
12V
83mA
-
-
-
-
-
Unregulated
-
1kV
5V
Fixed
6mm
10mm
11.48mm
4.5V
5.5V
MEE1 Series
2813161

RoHS

Each
1+
RM86.580
Min: 1 / Mult: 1
ITE
-
DIP
-
2:1
10W
-
1 Output
-
3.3V
2.7A
-
-
-
-
-
-
-
1.5kV
48V
Fixed
20.3mm
10.2mm
31.8mm
36V
75V
THD 10N Series
1337138

RoHS

Each
1+
RM108.350
Min: 1 / Mult: 1
ITE
-
DIP
-
2:1
6W
-
2 Output
-
5V
500mA
-
-
-5V
-
500mA
-
-
1.5kV
12V
Fixed
20.3mm
10mm
25.4mm
9V
18V
JCA06 Series
8727775

RoHS

Each
1+
RM24.720
5+
RM24.450
10+
RM24.180
50+
RM23.470
100+
RM22.090
Min: 1 / Mult: 1
ITE
-
SIP
-
1:1
1W
-
1 Output
-
12V
84mA
-
-
-
-
-
Unregulated
-
1kV
12V
Fixed
6.1mm
9.8mm
11.68mm
10.8V
13.2V
IE Series
3052064

RoHS

Each
1+
RM208.140
10+
RM197.160
25+
RM189.390
50+
RM184.350
100+
RM180.670
Min: 1 / Mult: 1
ITE
-
DIP
-
2:1
15W
-
2 Output
-
24V
315mA
-
-
-24V
-
315mA
-
-
1.6kV
48V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
36V
75V
THN 15N Series
4171446

RoHS

Each
1+
RM28.640
Min: 1 / Mult: 1
ITE
-
SIP
-
4:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Regulated
-
3kV
24V
Fixed
9.2mm
11.1mm
21.8mm
9V
36V
RSOK-Z Series
4132834

RoHS

Each
1+
RM885.940
Min: 1 / Mult: 1
ITE & Railway
-
Half Brick
-
10:1
250W
-
1 Output
-
54V
4.7A
-
-
-
-
-
Regulated
-
4.242kV
72V
Fixed, Adjustable
60.7mm
14mm
63.2mm
16V
160V
IRH Series
2829546

RoHS

Each
1+
RM139.160
Min: 1 / Mult: 1
Medical
-
DIP
-
2:1
6W
-
1 Output
-
5V
1.2A
-
-
-
-
-
-
-
5kV
12V
Fixed
20.3mm
10.2mm
31.8mm
9V
18V
THM 6 Series
3652616

RoHS

Each
1+
RM12.520
15+
RM11.510
50+
RM10.440
150+
RM7.590
250+
RM6.990
More Pricing...
Min: 1 / Mult: 1
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
3kV
5V
Fixed
6mm
10.16mm
19.65mm
4.5V
5.5V
MPF-S
3977384

RoHS

Each
1+
RM100.540
5+
RM76.100
Min: 1 / Mult: 1
Medical
-
SIP
-
4:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Regulated
-
2kV
24V
Fixed
9.2mm
11.1mm
21.8mm
9V
36V
RSO Series
4279022

RoHS

Each
1+
RM26.830
5+
RM25.290
10+
RM24.660
20+
RM19.170
50+
RM18.600
Min: 1 / Mult: 1
ITE
-
DIP
-
1:1
-
-
1 Output
-
-
-
-
-
-
-
-
Unregulated
-
-
-
Fixed
-
-
-
-
-
PDME2-D Series
1-25 of 6987 items
of 280 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account