Isolated Through Hole DC / DC Converters:

49 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3253291

RoHS

Each
1+
RM73.020
Min: 1 / Mult: 1
-
SIP
2:1
9W
1 Output
5V
1.6A
-
-
-
1.5kV
12V
Fixed
9.6mm
11.2mm
24mm
9V
18V
SPB09 Series
3253295

RoHS

Each
1+
RM73.020
Min: 1 / Mult: 1
-
SIP
2:1
9W
1 Output
3.3V
2A
-
-
-
1.5kV
24V
Fixed
9.6mm
11.2mm
24mm
18V
36V
SPB09 Series
3253288

RoHS

Each
1+
RM73.020
Min: 1 / Mult: 1
-
SIP
2:1
9W
2 Output
12V
375mA
-12V
375mA
-
1.5kV
48V
Fixed
9.6mm
11.2mm
24mm
36V
75V
DPB09 Series
3253299

RoHS

Each
1+
RM102.120
Min: 1 / Mult: 1
-
SIP
2:1
9W
1 Output
15V
600mA
-
-
-
1.5kV
24V
Fixed
9.6mm
11.2mm
24mm
18V
36V
SPB09 Series
3253287

RoHS

Each
1+
RM103.570
Min: 1 / Mult: 1
-
SIP
2:1
9W
2 Output
5V
800mA
-5V
800mA
-
1.5kV
48V
Fixed
9.6mm
11.2mm
24mm
36V
75V
DPB09 Series
3253286

RoHS

Each
1+
RM73.020
Min: 1 / Mult: 1
-
SIP
2:1
9W
2 Output
15V
300mA
-15V
300mA
-
1.5kV
24V
Fixed
9.6mm
11.2mm
24mm
18V
36V
DPB09 Series
3253281

RoHS

Each
1+
RM73.020
Min: 1 / Mult: 1
-
SIP
2:1
9W
2 Output
12V
375mA
-12V
375mA
-
1.5kV
12V
Fixed
9.6mm
11.2mm
24mm
9V
18V
DPB09 Series
3595334

RoHS

Each
1+
RM62.930
5+
RM62.590
10+
RM62.240
50+
RM61.370
100+
RM61.230
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
4:1
3W
1 Output
15V
200mA
-
-
Regulated
1.5kV
24V
Fixed, Adjustable
15.1mm
6.19mm
24mm
9V
36V
PYBJ3 Series
3253306

RoHS

Each
1+
RM73.020
Min: 1 / Mult: 1
-
SIP
2:1
9W
1 Output
24V
375mA
-
-
-
1.5kV
48V
Fixed
9.6mm
11.2mm
24mm
36V
75V
SPB09 Series
3253304

RoHS

Each
1+
RM73.020
Min: 1 / Mult: 1
-
SIP
2:1
9W
1 Output
12V
750mA
-
-
-
1.5kV
48V
Fixed
9.6mm
11.2mm
24mm
36V
75V
SPB09 Series
3253294

RoHS

Each
1+
RM73.020
Min: 1 / Mult: 1
-
SIP
2:1
9W
1 Output
24V
375mA
-
-
-
1.5kV
12V
Fixed
9.6mm
11.2mm
24mm
9V
18V
SPB09 Series
3253292

RoHS

Each
1+
RM73.020
Min: 1 / Mult: 1
-
SIP
2:1
9W
1 Output
12V
750mA
-
-
-
1.5kV
12V
Fixed
9.6mm
11.2mm
24mm
9V
18V
SPB09 Series
3253303

RoHS

Each
1+
RM73.020
Min: 1 / Mult: 1
-
SIP
2:1
9W
1 Output
5V
1.6A
-
-
-
1.5kV
48V
Fixed
9.6mm
11.2mm
24mm
36V
75V
SPB09 Series
3253290

RoHS

Each
1+
RM73.020
Min: 1 / Mult: 1
-
SIP
2:1
9W
1 Output
3.3V
2A
-
-
-
1.5kV
12V
Fixed
9.6mm
11.2mm
24mm
9V
18V
SPB09 Series
3253300

RoHS

Each
1+
RM73.020
Min: 1 / Mult: 1
-
SIP
2:1
9W
1 Output
24V
375mA
-
-
-
1.5kV
24V
Fixed
9.6mm
11.2mm
24mm
18V
36V
SPB09 Series
3253285

RoHS

Each
1+
RM73.020
Min: 1 / Mult: 1
-
SIP
2:1
9W
2 Output
12V
375mA
-12V
375mA
-
1.5kV
24V
Fixed
9.6mm
11.2mm
24mm
18V
36V
DPB09 Series
3253305

RoHS

Each
1+
RM73.020
Min: 1 / Mult: 1
-
SIP
2:1
9W
1 Output
15V
600mA
-
-
-
1.5kV
48V
Fixed
9.6mm
11.2mm
24mm
36V
75V
SPB09 Series
3253289

RoHS

Each
1+
RM73.020
Min: 1 / Mult: 1
-
SIP
2:1
9W
2 Output
15V
300mA
-15V
300mA
-
1.5kV
48V
Fixed
9.6mm
11.2mm
24mm
36V
75V
DPB09 Series
3253282

RoHS

Each
1+
RM73.020
Min: 1 / Mult: 1
-
SIP
2:1
9W
2 Output
15V
300mA
-15V
300mA
-
1.5kV
12V
Fixed
9.6mm
11.2mm
24mm
9V
18V
DPB09 Series
3253298

RoHS

Each
1+
RM73.020
Min: 1 / Mult: 1
-
SIP
2:1
9W
1 Output
12V
750mA
-
-
-
1.5kV
24V
Fixed
9.6mm
11.2mm
24mm
18V
36V
SPB09 Series
3253293

RoHS

Each
1+
RM73.020
Min: 1 / Mult: 1
-
SIP
2:1
9W
1 Output
15V
600mA
-
-
-
1.5kV
12V
Fixed
9.6mm
11.2mm
24mm
9V
18V
SPB09 Series
3253301

RoHS

Each
1+
RM73.020
Min: 1 / Mult: 1
-
SIP
2:1
9W
1 Output
3.3V
2A
-
-
-
1.5kV
48V
Fixed
9.6mm
11.2mm
24mm
36V
75V
SPB09 Series
3253283

RoHS

Each
1+
RM73.020
Min: 1 / Mult: 1
-
SIP
2:1
9W
2 Output
5V
800mA
-5V
800mA
-
1.5kV
24V
Fixed
9.6mm
11.2mm
24mm
18V
36V
DPB09 Series
3253297

RoHS

Each
1+
RM73.020
Min: 1 / Mult: 1
-
SIP
2:1
9W
1 Output
5V
1.6A
-
-
-
1.5kV
24V
Fixed
9.6mm
11.2mm
24mm
18V
36V
SPB09 Series
3253280

RoHS

Each
1+
RM73.020
Min: 1 / Mult: 1
-
SIP
2:1
9W
2 Output
5V
800mA
-5V
800mA
-
1.5kV
12V
Fixed
9.6mm
11.2mm
24mm
9V
18V
DPB09 Series
1-25 of 49 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account