Isolated Through Hole DC / DC Converters:

2 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1293610

RoHS

Each
1+
RM76.230
5+
RM75.570
10+
RM75.380
Min: 1 / Mult: 1
ITE
SIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1kV
24V
Fixed
12.95mm
9.25mm
25.9mm
18V
36V
NDH Series
1293611

RoHS

Each
1+
RM76.230
5+
RM75.570
10+
RM75.380
Min: 1 / Mult: 1
ITE
SIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1kV
24V
Fixed
12.95mm
9.25mm
25.9mm
18V
36V
NDH Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account