We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
36 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ RM66.000 5+ RM65.680 10+ RM65.220 50+ RM64.320 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1kV | 24V | Fixed | 14.66mm | 7mm | 32.26mm | 18V | 36V | NDY Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM65.590 5+ RM65.000 10+ RM64.320 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1kV | 12V | Fixed | 14.66mm | 7mm | 32.26mm | 9V | 18V | NDY Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM66.000 5+ RM65.680 10+ RM64.480 50+ RM64.320 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1kV | 12V | Fixed | 14.66mm | 7mm | 32.26mm | 9V | 18V | NDY Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM66.000 5+ RM65.640 10+ RM64.320 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1kV | 24V | Fixed | 14.66mm | 7mm | 32.26mm | 18V | 36V | NDY Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM66.000 5+ RM65.680 10+ RM65.220 50+ RM64.320 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1kV | 24V | Fixed | 14.66mm | 7mm | 32.26mm | 18V | 36V | NDY Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM81.850 5+ RM81.020 10+ RM79.770 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1kV | 12V | Fixed | 14.66mm | 7mm | 32.26mm | 9V | 18V | NDTD Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM77.990 5+ RM77.620 10+ RM77.070 50+ RM75.980 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1kV | 12V | Fixed | 14.66mm | 7mm | 32.26mm | 9V | 18V | NDTS Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM77.990 5+ RM77.390 10+ RM75.980 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1kV | 5V | Fixed | 14.66mm | 7mm | 32.26mm | 4.5V | 9V | NDTS Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM77.990 5+ RM77.620 10+ RM76.160 50+ RM75.980 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1kV | 24V | Fixed | 14.66mm | 7mm | 32.26mm | 18V | 36V | NDTS Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM77.990 5+ RM77.620 10+ RM76.800 50+ RM75.980 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1kV | 5V | Fixed | 14.66mm | 7mm | 32.26mm | 4.5V | 9V | NDTS Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM79.770 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1kV | 12V | Fixed | 14.66mm | 7mm | 32.26mm | 9V | 18V | NDTD Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM66.000 5+ RM65.680 10+ RM65.220 50+ RM64.320 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1kV | 5V | Fixed | 14.66mm | 7mm | 32.26mm | 4.5V | 9V | NDY Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM81.850 5+ RM81.490 10+ RM79.970 50+ RM79.770 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1kV | 24V | Fixed | 14.66mm | 7mm | 32.26mm | 18V | 36V | NDTD Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM81.850 5+ RM81.490 10+ RM80.890 50+ RM79.770 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1kV | 5V | Fixed | 14.66mm | 7mm | 32.26mm | 4.5V | 9V | NDTD Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM81.850 5+ RM81.490 10+ RM79.950 50+ RM79.770 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1kV | 24V | Fixed | 14.66mm | 7mm | 32.26mm | 18V | 36V | NDTD Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM66.000 5+ RM65.680 10+ RM65.220 50+ RM64.320 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1kV | 12V | Fixed | 14.66mm | 7mm | 32.26mm | 9V | 18V | NDY Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM61.460 5+ RM60.930 10+ RM60.780 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1kV | 5V | Fixed | 14.66mm | 7mm | 32.26mm | 4.5V | 9V | NDY Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM76.230 5+ RM75.570 10+ RM75.380 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1kV | 5V | Fixed | 14.66mm | 7mm | 32.26mm | 4.5V | 9V | NDTD Series | ||||
Each | 1+ RM61.460 5+ RM60.930 10+ RM60.780 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | - | - | 48V | Fixed | - | 7mm | 32.26mm | 36V | 72V | - | |||||
MURATA POWER SOLUTIONS | Each | 1+ RM66.000 5+ RM65.680 10+ RM64.440 50+ RM62.880 100+ RM60.780 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | - | 48V | Fixed | - | 7mm | 32.26mm | 36V | 72V | - | ||||
Each | 1+ RM61.460 5+ RM60.930 10+ RM60.780 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | - | - | 12V | Fixed | - | 7mm | 32.26mm | 9V | 18V | - | |||||
Each | 1+ RM67.810 10+ RM65.320 25+ RM64.880 50+ RM61.950 100+ RM58.090 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | - | 48V | Fixed | - | 7mm | 32.26mm | 36V | 75V | - | |||||
Each | 1+ RM64.750 10+ RM63.700 25+ RM60.700 50+ RM57.090 100+ RM54.100 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | - | 24V | Fixed | - | 7mm | 32.26mm | 18V | 36V | - | |||||
MURATA POWER SOLUTIONS | Each | 1+ RM76.230 5+ RM75.570 10+ RM75.380 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1kV | 12V | Fixed | 14.66mm | 7mm | 32.26mm | 9V | 18V | NDTD Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM61.460 5+ RM60.930 10+ RM60.780 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | - | - | 48V | Fixed | 14.66mm | 7mm | 32.26mm | 36V | 72V | NDTS Series |