We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
128 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM228.040 | Min: 1 / Mult: 1 | ITE | Eighth Brick, DOSA | 4:1 | 72W | 1 Output | 12V | 6A | - | - | Regulated | 2.25kV | 48V | Fixed | 22.8mm | 7.9mm | 57.9mm | 18V | 75V | Hammerhead EHHD006A0B Series | |||||
Each | 1+ RM634.330 5+ RM615.300 10+ RM596.270 50+ RM594.440 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 100W | 1 Output | 24V | 4.17A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 18V | 75V | QSB100 Series | |||||
Each | 1+ RM709.840 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 60W | 2 Output | 15VDC | 2A | -15VDC | 2A | - | 5kV | 24V | Fixed | 36.8mm | 12.7mm | 57.9mm | 9V | 36V | THM 60WI Series | |||||
Each | 1+ RM645.560 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | 5kV | 48V | Fixed | 36.8mm | 12.7mm | 57.9mm | 18V | 75V | THM 60WI Series | |||||
Each | 1+ RM575.540 | Min: 1 / Mult: 1 | - | Quarter Brick | 2.5:1 | 75W | 1 Output | 5V | 15A | - | - | Regulated | 3kV | 300V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 180V | 450V | QHL750 Series | |||||
Each | 1+ RM683.190 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 60W | 1 Output | 15VDC | 4A | - | - | - | 5kV | 24V | Fixed | 36.8mm | 12.7mm | 57.9mm | 9V | 36V | THM 60WI Series | |||||
Each | 1+ RM496.180 5+ RM481.310 10+ RM469.880 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 75W | 1 Output | 12V | 6.25A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 36V | QSB75 Series | |||||
Each | 1+ RM566.260 10+ RM510.840 | Min: 1 / Mult: 1 | Railway | Quarter Brick | 8:1 | 40W | 1 Output | 5V | 8A | - | - | - | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | TEP 40UIR Series | |||||
Each | 1+ RM496.180 5+ RM481.310 10+ RM469.880 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 75W | 1 Output | 24V | 3.12A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 36V | QSB75 Series | |||||
Each | 1+ RM496.180 5+ RM481.310 10+ RM469.880 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 75W | 1 Output | 12V | 6.25A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 18V | 75V | QSB75 Series | |||||
Each | 1+ RM598.760 10+ RM561.930 25+ RM561.260 50+ RM549.150 | Min: 1 / Mult: 1 | Railway | Quarter Brick | 12:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 3kV | 110V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | TEP 60UIR Series | |||||
Each | 1+ RM586.930 10+ RM555.880 25+ RM527.740 50+ RM510.840 | Min: 1 / Mult: 1 | Railway | Quarter Brick | 8:1 | 40W | 1 Output | 12V | 3.33A | - | - | - | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | TEP 40UIR Series | |||||
Each | 1+ RM767.690 10+ RM727.030 25+ RM694.380 50+ RM672.160 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 60W | 1 Output | 5.1VDC | 12A | - | - | - | 5kV | 48V | Fixed | 36.8mm | 12.7mm | 57.9mm | 18V | 75V | THM 60WI Series | |||||
Each | 1+ RM227.640 | Min: 1 / Mult: 1 | ITE | Eighth Brick, DOSA | 4:1 | 72W | 1 Output | 12V | 6A | - | - | Regulated | 2.25kV | 48V | Fixed | 22.8mm | 7.9mm | 57.9mm | 18V | 75V | Hammerhead EHHD006A0B Series | |||||
Each | 1+ RM706.980 | Min: 1 / Mult: 1 | ITE & Railway | Quarter Brick | - | 75W | 1 Output | 28V | 2.67A | - | - | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ RM636.180 | Min: 1 / Mult: 1 | ITE & Railway | Quarter Brick | - | 50W | 1 Output | 12V | 4.17A | - | - | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ RM585.740 | Min: 1 / Mult: 1 | ITE & Railway | Quarter Brick | - | 50W | 1 Output | 24V | 2.08A | - | - | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ RM585.740 | Min: 1 / Mult: 1 | ITE & Railway | Quarter Brick | - | 50W | 1 Output | 28V | 1.79A | - | - | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ RM636.180 | Min: 1 / Mult: 1 | ITE & Railway | Quarter Brick | - | 50W | 1 Output | 48V | 1.05A | - | - | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ RM664.920 | Min: 1 / Mult: 1 | ITE & Railway | Quarter Brick | - | 75W | 1 Output | 15VDC | 5A | - | - | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE75W-D Series | |||||
Each | 1+ RM569.630 | Min: 1 / Mult: 1 | ITE & Railway | Quarter Brick | - | 50W | 1 Output | 15VDC | 3.33A | - | - | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ RM827.070 | Min: 1 / Mult: 1 | - | Half Brick | - | 300W | 1 Output | 48V | 6.25A | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | 61mm | 12.7mm | 57.9mm | 9V | 36V | REC300H-W Series | |||||
Each | 1+ RM370.400 5+ RM367.550 10+ RM364.690 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Quarter Brick, Module | 12:1 | 40W | 1 Output | 24V | 1.667A | - | - | - | 3kV | 110V | Fixed | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | RQB40W12 Series | |||||
Each | 1+ RM363.140 5+ RM360.340 10+ RM357.540 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Quarter Brick, Module | 12:1 | 40W | 1 Output | 48V | 833mA | - | - | - | 3kV | 110V | Fixed | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | RQB40W12 Series | |||||
Each | 1+ RM532.130 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Quarter Brick, Module | 3:1 | 150W | 1 Output | 24V | 6.25A | - | - | - | 3kV | 110V | Fixed | 36.8mm | 12.7mm | 57.9mm | 60V | 160V | RQB150W3 Series |