We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
281 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM76.000 5+ RM73.720 10+ RM71.430 50+ RM68.390 100+ RM63.840 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.5kV | 24V | Fixed | 9.2mm | 12.5mm | 26mm | 9V | 36V | IM Series | |||||
Each | 1+ RM91.370 10+ RM89.450 20+ RM88.070 50+ RM83.910 100+ RM81.370 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 5kV | 5V | Fixed | 9.9mm | 12.5mm | 19.6mm | 4.5V | 7V | TRV 2M Series | |||||
Each | 1+ RM96.750 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 5kV | 12V | Fixed | 9.9mm | 12.5mm | 19.6mm | 9.6V | 14.4V | TRV 2M Series | |||||
Each | 1+ RM96.750 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 5kV | 5V | Fixed | 9.9mm | 12.5mm | 19.6mm | 4.5V | 7V | TRV 2M Series | |||||
Each | 1+ RM107.550 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 5kV | 15V | Fixed | 9.9mm | 12.5mm | 19.6mm | 12V | 18V | TRV 2M Series | |||||
Each | 1+ RM88.890 10+ RM85.760 25+ RM84.400 50+ RM80.730 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 2M Series | |||||
Each | 1+ RM49.810 5+ RM47.970 10+ RM47.720 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 93mA | -3V | 185mA | Unregulated | 6.4kV | 15V | Fixed | 9.8mm | 12.5mm | 19.6mm | 13.5V | 16.5V | RxxP21503 Series | |||||
Each | 1+ RM54.670 10+ RM51.920 25+ RM51.240 50+ RM50.560 100+ RM49.870 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.5mm | 12.5mm | 22mm | 4.5V | 5.5V | TMV-EN Series | |||||
Each | 1+ RM38.590 5+ RM37.550 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 20V | 50mA | -5V | 200mA | Unregulated | 6.4kV | 12V | Fixed | 19.5mm | 12.5mm | 9.8mm | 10.8V | 13.2V | RxxP22005 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ RM38.860 5+ RM38.680 10+ RM38.410 20+ RM37.720 50+ RM37.050 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 17V | 80mA | -9V | 80mA | Unregulated | 5.2kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | MGJ2 Series | ||||
Each | 1+ RM67.940 5+ RM65.890 10+ RM63.860 50+ RM61.140 100+ RM58.960 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 24V | Fixed | 9.2mm | 12.5mm | 26mm | 9V | 36V | IM Series | |||||
Each | 1+ RM65.950 5+ RM62.580 10+ RM61.860 50+ RM61.140 100+ RM58.960 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.5kV | 24V | Fixed | 9.2mm | 12.5mm | 26mm | 9V | 36V | IM Series | |||||
Each | 1+ RM67.940 5+ RM65.900 10+ RM63.860 50+ RM61.140 100+ RM58.960 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 15V | 135mA | - | - | Regulated | 1.5kV | 24V | Fixed | 9.2mm | 12.5mm | 26mm | 9V | 36V | IM Series | |||||
Each | 1+ RM90.450 10+ RM85.030 25+ RM83.230 50+ RM81.430 100+ RM79.630 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 12.5mm | 26mm | 9V | 36V | TMR 2WI Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ RM38.860 5+ RM38.680 10+ RM38.410 20+ RM37.720 50+ RM37.050 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 18V | 80mA | -2.5V | 80mA | Unregulated | 5.2kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | MGJ2 Series | ||||
Each | 1+ RM86.930 10+ RM81.010 25+ RM79.270 50+ RM77.980 100+ RM76.710 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 12.5mm | 26mm | 18V | 75V | TMR 2WI Series | |||||
Each | 1+ RM112.440 5+ RM109.060 10+ RM105.690 50+ RM101.190 100+ RM94.450 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.5kV | 24V | Fixed | 9.2mm | 12.5mm | 26mm | 9V | 36V | IT Series | |||||
Each | 1+ RM88.190 10+ RM81.010 25+ RM79.270 50+ RM77.980 100+ RM72.330 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 12V | 165mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 12.5mm | 26mm | 18V | 75V | TMR 2WI Series | |||||
Each | 1+ RM71.470 5+ RM67.190 10+ RM67.120 50+ RM67.050 100+ RM63.580 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.5kV | 24V | Fixed | 9.2mm | 12.5mm | 26mm | 9V | 36V | IM Series | |||||
Each | 1+ RM68.620 5+ RM64.500 10+ RM63.410 50+ RM62.320 100+ RM61.220 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 15V | 135mA | - | - | Regulated | 1.5kV | 48V | Fixed | 9.2mm | 12.5mm | 26mm | 18V | 75V | IM Series | |||||
Each | 1+ RM95.730 10+ RM89.000 25+ RM87.100 50+ RM85.690 100+ RM79.630 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 12.5mm | 26mm | 9V | 36V | TMR 2WI Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ RM64.480 5+ RM64.210 10+ RM63.760 20+ RM62.610 50+ RM61.460 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 5.2kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | NMJ Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM63.780 5+ RM63.120 10+ RM62.450 20+ RM60.590 50+ RM59.380 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 5.2kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | NMJ Series | ||||
Each | 1+ RM68.480 5+ RM67.400 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 1 Output | 15V | 132mA | - | - | Unregulated | 6.4kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | RxxP2xx Series | |||||
Each | 1+ RM99.310 5+ RM93.340 10+ RM91.670 50+ RM90.000 100+ RM88.320 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 48V | Fixed | 9.2mm | 12.5mm | 26mm | 18V | 75V | IT Series |