We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
31 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM171.770 5+ RM168.010 10+ RM164.250 50+ RM154.500 100+ RM150.120 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 36V | TEL 15WIN-HS Series | |||||
Each | 1+ RM163.970 5+ RM160.780 10+ RM157.580 50+ RM147.750 100+ RM143.530 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 2.94A | - | - | 1.8kV | 12V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 18V | TEL 15N-HS Series | |||||
Each | 1+ RM163.970 5+ RM158.470 10+ RM152.960 50+ RM147.250 100+ RM144.120 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 2.94A | - | - | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 36V | TEL 15N-HS Series | |||||
Each | 1+ RM163.970 5+ RM158.470 10+ RM152.960 50+ RM147.250 100+ RM143.530 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | 1.8kV | 12V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 18V | TEL 15N-HS Series | |||||
Each | 1+ RM165.990 10+ RM157.240 25+ RM153.870 50+ RM151.360 100+ RM143.530 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 36V | 75V | TEL 15N-HS Series | |||||
Each | 1+ RM170.850 5+ RM167.230 10+ RM163.600 50+ RM153.900 100+ RM149.540 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.8kV | 12V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 18V | TEL 15N-HS Series | |||||
Each | 1+ RM154.550 10+ RM144.170 25+ RM143.530 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 36V | TEL 15N-HS Series | |||||
Each | 1+ RM171.770 5+ RM167.750 10+ RM163.730 50+ RM154.500 100+ RM150.120 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5.1V | 2.94A | - | - | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 36V | TEL 15WIN-HS Series | |||||
Each | 1+ RM168.890 10+ RM164.500 25+ RM160.980 50+ RM158.360 100+ RM158.140 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 36V | 75V | TEL 15N-HS Series | |||||
Each | 1+ RM170.850 5+ RM167.230 10+ RM163.600 50+ RM153.900 100+ RM149.540 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.8kV | 12V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 18V | TEL 15N-HS Series | |||||
Each | 1+ RM171.770 10+ RM159.770 25+ RM156.350 50+ RM153.810 100+ RM150.120 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 75V | TEL 15WIN-HS Series | |||||
Each | 1+ RM178.660 10+ RM165.910 25+ RM162.360 50+ RM159.720 100+ RM156.060 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | -625mA | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 36V | TEL 15WIN-HS Series | |||||
Each | 1+ RM156.460 10+ RM148.200 25+ RM145.030 50+ RM143.530 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 36V | TEL 15N-HS Series | |||||
Each | 1+ RM173.670 10+ RM164.500 25+ RM160.980 50+ RM158.360 100+ RM158.140 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 2.94A | - | - | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 36V | 75V | TEL 15N-HS Series | |||||
Each | 1+ RM171.770 5+ RM165.770 10+ RM159.770 50+ RM153.810 100+ RM150.120 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 24V | 625mA | - | - | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 75V | TEL 15WIN-HS Series | |||||
Each | 1+ RM159.210 10+ RM150.790 25+ RM150.120 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 15V | 1A | - | - | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 36V | TEL 15WIN-HS Series | |||||
Each | 1+ RM170.850 5+ RM164.980 10+ RM159.110 50+ RM153.180 100+ RM149.540 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 36V | TEL 15N-HS Series | |||||
Each | 1+ RM170.850 5+ RM167.230 10+ RM163.600 50+ RM153.900 100+ RM149.540 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 36V | TEL 15N-HS Series | |||||
Each | 1+ RM155.240 10+ RM148.200 25+ RM145.030 50+ RM144.120 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | 1.8kV | 12V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 18V | TEL 15N-HS Series | |||||
Each | 1+ RM178.660 5+ RM174.600 10+ RM170.540 50+ RM160.570 100+ RM156.060 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | -500mA | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 36V | TEL 15WIN-HS Series | |||||
Each | 1+ RM161.760 10+ RM154.210 25+ RM150.900 50+ RM149.540 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 36V | 75V | TEL 15N-HS Series | |||||
Each | 1+ RM169.700 10+ RM160.740 25+ RM157.300 50+ RM156.060 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | -625mA | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 75V | TEL 15WIN-HS Series | |||||
Each | 1+ RM171.770 5+ RM168.010 10+ RM164.250 50+ RM154.500 100+ RM150.120 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5.1V | 2.94A | - | - | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 75V | TEL 15WIN-HS Series | |||||
Each | 1+ RM158.540 10+ RM154.210 25+ RM150.900 50+ RM149.540 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 36V | 75V | TEL 15N-HS Series | |||||
Each | 1+ RM163.970 5+ RM160.610 10+ RM157.240 50+ RM147.750 100+ RM143.530 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 36V | TEL 15N-HS Series |