Isolated Through Hole DC / DC Converters:

2 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2822829

RoHS

Each
1+
RM71.320
Min: 1 / Mult: 1
Medical
SIP
1:1
1W
1 Output
24V
167mA
Unregulated
5.2kV
24V
Fixed
10.2mm
7.05mm
19.65mm
21.6V
26.4V
RP Series
2822826

RoHS

Each
1+
RM67.650
Min: 1 / Mult: 1
Medical
SIP
1:1
1W
1 Output
5V
167mA
Unregulated
5.2kV
5V
Fixed
10.2mm
7.05mm
19.65mm
4.5V
5.5V
RP Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account