Isolated Through Hole DC / DC Converters:

20 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1007030

RoHS

Each
1+
RM59.240
5+
RM55.710
10+
RM54.110
50+
RM52.980
Min: 1 / Mult: 1
ITE
DIP
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.5kV
12V
Fixed
13.7mm
7.2mm
23.8mm
9V
18V
TEL 2 Series
1007037

RoHS

Each
1+
RM58.750
5+
RM55.250
10+
RM53.800
50+
RM52.980
Min: 1 / Mult: 1
ITE
DIP
2:1
2W
1 Output
12V
167mA
-
-
Regulated
1.5kV
24V
Fixed
13.7mm
7.2mm
23.8mm
18V
36V
TEL 2 Series
1007044

RoHS

Each
1+
RM76.240
5+
RM73.290
10+
RM70.330
50+
RM67.060
100+
RM63.070
Min: 1 / Mult: 1
ITE
DIP
2:1
2W
1 Output
12V
167mA
-
-
Regulated
1.5kV
48V
Fixed
13.7mm
7.2mm
23.8mm
36V
75V
TEL 2 Series
1007027

RoHS

Each
1+
RM67.520
5+
RM65.000
10+
RM62.470
50+
RM59.580
100+
RM55.980
Min: 1 / Mult: 1
ITE
DIP
2:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
1.5kV
5V
Fixed
13.7mm
7.2mm
23.8mm
4.5V
9V
TEL 2 Series
1007031

RoHS

Each
1+
RM64.300
5+
RM61.260
10+
RM59.070
50+
RM56.360
100+
RM52.980
Min: 1 / Mult: 1
ITE
DIP
2:1
2W
1 Output
12V
167mA
-
-
Regulated
1.5kV
12V
Fixed
13.7mm
7.2mm
23.8mm
9V
18V
TEL 2 Series
1007032

RoHS

Each
1+
RM70.230
5+
RM67.600
10+
RM64.970
50+
RM61.970
100+
RM55.990
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
2:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
1.5kV
12V
Fixed
13.7mm
7.2mm
23.8mm
9V
18V
TEL 2 Series
1007034

RoHS

Each
1+
RM62.100
5+
RM58.390
10+
RM56.870
50+
RM55.980
Min: 1 / Mult: 1
ITE
DIP
2:1
2W
2 Output
15V
67mA
-15V
65mA
Regulated
1.5kV
12V
Fixed
13.7mm
7.2mm
23.8mm
9V
18V
TEL 2 Series
1007047

RoHS

Each
1+
RM77.110
5+
RM72.480
10+
RM71.310
50+
RM70.140
100+
RM65.930
Min: 1 / Mult: 1
ITE
DIP
2:1
2W
2 Output
15V
67mA
-15V
65mA
Regulated
1.5kV
48V
Fixed
13.7mm
7.2mm
23.8mm
36V
75V
TEL 2 Series
1007023

RoHS

Each
1+
RM64.300
5+
RM57.380
10+
RM56.870
50+
RM56.360
100+
RM52.980
Min: 1 / Mult: 1
ITE
DIP
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.5kV
5V
Fixed
13.7mm
7.2mm
23.8mm
4.5V
9V
TEL 2 Series
1007033

RoHS

Each
1+
RM67.520
5+
RM65.970
10+
RM62.470
50+
RM59.580
100+
RM55.980
Min: 1 / Mult: 1
ITE
DIP
2:1
2W
2 Output
12V
83mA
-12V
85mA
Regulated
1.5kV
12V
Fixed
13.7mm
7.2mm
23.8mm
9V
18V
TEL 2 Series
4226753

RoHS

Each
1+
RM45.100
5+
RM44.820
Min: 1 / Mult: 1
-
SIP
-
1W
1 Output
5V
200mA
-
-
Regulated
1kV
12V
Fixed
9.5mm
7.2mm
19.5mm
10.8V
13.2V
IF Series
1007028

RoHS

Each
1+
RM63.460
5+
RM60.280
10+
RM59.110
50+
RM56.910
100+
RM55.980
Min: 1 / Mult: 1
ITE
DIP
2:1
2W
2 Output
12V
83mA
-12V
85mA
Regulated
1.5kV
5V
Fixed
13.7mm
7.2mm
23.8mm
4.5V
9V
TEL 2 Series
1007042

RoHS

Each
1+
RM67.520
5+
RM65.530
10+
RM62.470
50+
RM59.580
100+
RM55.980
Min: 1 / Mult: 1
ITE
DIP
2:1
2W
2 Output
15V
65mA
-15V
65mA
Regulated
1.5kV
24V
Fixed
13.7mm
7.2mm
23.8mm
18V
36V
TEL 2 Series
1007029

RoHS

Each
1+
RM66.070
5+
RM62.760
10+
RM62.470
50+
RM59.580
100+
RM55.980
Min: 1 / Mult: 1
ITE
DIP
2:1
2W
2 Output
15V
67mA
-15V
65mA
Regulated
1.5kV
5V
Fixed
13.7mm
7.2mm
23.8mm
4.5V
9V
TEL 2 Series
2846304

RoHS

Each
1+
RM40.040
Min: 1 / Mult: 1
ITE
DIP
1:1
1.25W
1 Output
24V
52mA
-
-
Unregulated
1kV
24V
Fixed
10.1mm
7.2mm
12.6mm
21.6V
26.4V
RN Series
4226754

RoHS

Each
1+
RM45.100
5+
RM44.820
Min: 1 / Mult: 1
-
SIP
-
1W
1 Output
15V
67mA
-
-
Regulated
1kV
24V
Fixed
9.5mm
7.2mm
19.5mm
21.6V
26.4V
IF Series
1007025

RoHS

Each
1+
RM64.300
5+
RM61.690
10+
RM59.070
50+
RM56.360
100+
RM56.060
Min: 1 / Mult: 1
ITE
DIP
2:1
2W
1 Output
12V
167mA
-
-
Regulated
1.5kV
5V
Fixed
13.7mm
7.2mm
23.8mm
4.5V
9V
TEL 2 Series
1007043

RoHS

Each
1+
RM76.240
5+
RM73.290
10+
RM70.330
50+
RM67.060
100+
RM63.070
Min: 1 / Mult: 1
ITE
DIP
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.5kV
48V
Fixed
13.7mm
7.2mm
23.8mm
36V
75V
TEL 2 Series
1007046

RoHS

Each
1+
RM79.920
5+
RM76.730
10+
RM73.540
50+
RM70.140
100+
RM69.870
Min: 1 / Mult: 1
ITE
DIP
2:1
2W
2 Output
12V
83mA
-12V
85mA
Regulated
1.5kV
48V
Fixed
13.7mm
7.2mm
23.8mm
36V
75V
TEL 2 Series
1007045

RoHS

Each
1+
RM79.920
5+
RM76.730
10+
RM73.540
50+
RM70.140
100+
RM69.870
Min: 1 / Mult: 1
ITE
DIP
2:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
1.5kV
48V
Fixed
13.7mm
7.2mm
23.8mm
36V
75V
TEL 2 Series
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account