Isolated Through Hole DC / DC Converters:

10 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2280171

RoHS

Each
1+
RM101.510
5+
RM95.620
10+
RM93.560
50+
RM87.730
100+
RM85.190
Min: 1 / Mult: 1
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
48V
Fixed
11.1mm
9.2mm
21.8mm
36V
75V
TMR 3 Series
2280166

RoHS

Each
1+
RM101.130
5+
RM95.060
10+
RM93.560
50+
RM87.730
100+
RM85.190
Min: 1 / Mult: 1
ITE
SIP
2:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
24V
Fixed
11.1mm
9.2mm
21.8mm
18V
36V
TMR 3 Series
2280165

RoHS

Each
1+
RM101.510
5+
RM95.600
10+
RM93.560
50+
RM87.730
100+
RM85.190
Min: 1 / Mult: 1
ITE
SIP
2:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.6kV
24V
Fixed
11.1mm
9.2mm
21.8mm
18V
36V
TMR 3 Series
2280158

RoHS

Each
1+
RM106.560
5+
RM100.640
10+
RM89.770
Min: 1 / Mult: 1
ITE
SIP
2:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
5V
Fixed
11.1mm
9.2mm
21.8mm
4.5V
9V
TMR 3 Series
2280168

RoHS

Each
1+
RM106.560
5+
RM102.520
10+
RM98.480
50+
RM92.320
100+
RM89.770
Min: 1 / Mult: 1
ITE
SIP
2:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
24V
Fixed
11.1mm
9.2mm
21.8mm
18V
36V
TMR 3 Series
2280161

RoHS

Each
1+
RM99.270
5+
RM93.320
10+
RM90.530
50+
RM87.730
100+
RM85.190
Min: 1 / Mult: 1
ITE
SIP
2:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
12V
Fixed
11.1mm
9.2mm
21.8mm
9V
18V
TMR 3 Series
2280159

RoHS

Each
1+
RM94.100
5+
RM88.450
10+
RM88.090
50+
RM87.730
100+
RM85.190
Min: 1 / Mult: 1
ITE
SIP
2:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.6kV
12V
Fixed
11.1mm
9.2mm
21.8mm
9V
18V
TMR 3 Series
4698039

RoHS

Each
1+
RM49.400
Min: 1 / Mult: 1
ITE & Industrial
SIP
4:1
6W
1 Output
5V
1.2A
-
-
Regulated
1.5kV
48V
Fixed
11.1mm
9.2mm
21.8mm
18V
75V
SPBW06 Series
4698036

RoHS

Each
1+
RM44.390
Min: 1 / Mult: 1
ITE & Industrial
SIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
24V
Fixed
11.1mm
9.2mm
21.8mm
9V
36V
SPBW03 Series
4698037

RoHS

Each
1+
RM49.400
Min: 1 / Mult: 1
ITE & Industrial
SIP
4:1
6W
1 Output
5V
1.2A
-
-
Regulated
1.5kV
24V
Fixed
11.1mm
9.2mm
21.8mm
9V
36V
SPBW06 Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account