We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
28 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM67.060 5+ RM66.100 10+ RM65.140 50+ RM62.190 100+ RM58.490 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Semi-regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 1M Series | |||||
Each | 1+ RM85.030 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 3.3V | 600mA | - | - | Regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 2M Series | |||||
Each | 1+ RM89.560 5+ RM86.640 10+ RM83.720 50+ RM80.560 100+ RM78.250 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 2M Series | |||||
Each | 1+ RM89.820 5+ RM88.190 10+ RM86.560 50+ RM84.930 100+ RM82.540 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 2M Series | |||||
Each | 1+ RM98.820 10+ RM95.810 20+ RM90.790 50+ RM88.500 100+ RM85.830 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 2M Series | |||||
Each | 1+ RM89.560 5+ RM87.750 10+ RM85.940 50+ RM80.560 100+ RM78.250 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 2M Series | |||||
Each | 1+ RM88.890 10+ RM85.760 25+ RM84.400 50+ RM82.540 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 2M Series | |||||
Each | 1+ RM89.560 5+ RM87.750 10+ RM85.940 50+ RM80.560 100+ RM78.250 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 2M Series | |||||
Each | 1+ RM67.060 5+ RM66.100 10+ RM65.140 50+ RM62.100 100+ RM58.490 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 2:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Semi-regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 1M Series | |||||
Each | 1+ RM70.270 5+ RM69.540 10+ RM68.810 50+ RM65.640 100+ RM61.710 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 2:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Semi-regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 1M Series | |||||
Each | 1+ RM70.270 5+ RM69.540 10+ RM68.810 50+ RM65.640 100+ RM61.710 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 2:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Semi-regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 1M Series | |||||
Each | 1+ RM67.060 5+ RM66.100 10+ RM65.140 50+ RM62.100 100+ RM58.490 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 2:1 | 1W | 1 Output | 15V | 67mA | - | - | Semi-regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 1M Series | |||||
Each | 1+ RM15.640 10+ RM11.230 25+ RM10.020 50+ RM9.450 100+ RM8.810 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 19.2V | 28.8V | - | |||||
Each | 1+ RM15.640 10+ RM11.230 25+ RM10.020 50+ RM9.450 100+ RM8.810 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10mm | 11.5mm | 19.2V | 28.8V | - | |||||
Each | 1+ RM15.640 10+ RM11.230 25+ RM10.020 50+ RM9.450 100+ RM8.810 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10mm | 11.5mm | 19.2V | 28.8V | - | |||||
Each | 1+ RM15.640 10+ RM11.230 25+ RM10.020 50+ RM9.450 100+ RM8.810 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 19.2V | 28.8V | - | |||||
Each | 1+ RM15.640 10+ RM11.230 25+ RM10.020 50+ RM9.450 100+ RM8.810 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 1 Output | 9V | 112mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10mm | 11.5mm | 19.2V | 28.8V | - | |||||
Each | 1+ RM15.640 10+ RM11.230 25+ RM10.020 50+ RM9.450 100+ RM8.810 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 1 Output | 9V | 112mA | - | - | Unregulated | 3kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 19.2V | 28.8V | - | |||||
Each | 1+ RM15.640 10+ RM11.230 25+ RM10.020 50+ RM9.450 100+ RM8.810 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 3kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 19.2V | 28.8V | - | |||||
Each | 1+ RM15.640 10+ RM11.230 25+ RM10.020 50+ RM9.450 100+ RM8.810 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 2 Output | 24V | 21mA | -24V | -21mA | Unregulated | 3kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 19.2V | 28.8V | - | |||||
Each | 1+ RM15.640 10+ RM11.230 25+ RM10.020 50+ RM9.450 100+ RM8.810 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10mm | 11.5mm | 19.2V | 28.8V | - | |||||
Each | 1+ RM15.640 10+ RM11.230 25+ RM10.020 50+ RM9.450 100+ RM8.810 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 2 Output | 24V | 21mA | -24V | -21mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 19.2V | 28.8V | - | |||||
Each | 1+ RM15.640 10+ RM11.230 25+ RM10.020 50+ RM9.450 100+ RM8.810 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 19.2V | 28.8V | - | |||||
Each | 1+ RM15.640 10+ RM11.230 25+ RM10.020 50+ RM9.450 100+ RM8.810 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10mm | 11.5mm | 19.2V | 28.8V | - | |||||
Each | 1+ RM15.640 10+ RM11.230 25+ RM10.020 50+ RM9.450 100+ RM8.810 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 3kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 19.2V | 28.8V | - |