We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM165.610 5+ RM160.590 10+ RM155.630 50+ RM149.030 100+ RM139.090 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 3kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 20V | 30V | JHM03 Series | |||||
Each | 1+ RM227.980 5+ RM200.570 10+ RM144.720 50+ RM143.190 100+ RM141.650 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 20V | 30V | JHM03 Series | |||||
Each | 1+ RM159.230 5+ RM154.410 10+ RM149.640 50+ RM143.300 100+ RM136.520 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 3kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 20V | 30V | JHM03 Series | |||||
Each | 1+ RM150.920 5+ RM146.380 10+ RM141.830 50+ RM135.820 100+ RM126.760 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 3kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 20V | 30V | JHM03 Series | |||||
Each | 1+ RM169.880 5+ RM164.790 10+ RM159.700 50+ RM152.900 100+ RM142.710 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 3kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 20V | 30V | JHM06 Series | |||||
Each | 1+ RM169.880 5+ RM164.790 10+ RM159.690 50+ RM152.890 100+ RM142.700 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 3kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 20V | 30V | JHM06 Series | |||||
Each | 1+ RM187.570 5+ RM184.120 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 4kV | 24V | Fixed, Adjustable | 20.32mm | 10.2mm | 31.75mm | 20V | 30V | JHL06 Series | |||||
Each | 1+ RM131.790 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.6kV | 48V | Fixed | 25.4mm | 10.5mm | 25.4mm | 20V | 60V | REC8E Series |