Isolated Through Hole DC / DC Converters:

3 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1204960

RoHS

Each
1+
RM114.120
5+
RM108.300
10+
RM98.220
Min: 1 / Mult: 1
ITE
DIP
3:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
20V
Fixed
20mm
10.2mm
32mm
10V
30V
TEL 3 Series
1204962

RoHS

Each
1+
RM122.170
5+
RM118.480
10+
RM111.250
50+
RM104.260
100+
RM101.370
Min: 1 / Mult: 1
ITE
DIP
3:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
20V
Fixed
20mm
10.2mm
32mm
10V
30V
TEL 3 Series
1204961

RoHS

Each
1+
RM108.110
5+
RM101.640
10+
RM101.370
50+
RM101.090
100+
RM98.220
Min: 1 / Mult: 1
ITE
DIP
3:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
20V
Fixed
20mm
10.2mm
32mm
10V
30V
TEL 3 Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account