Isolated Through Hole DC / DC Converters:

42 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4072137

RoHS

Each
1+
RM167.370
10+
RM158.540
25+
RM155.140
50+
RM152.610
100+
RM144.820
Min: 1 / Mult: 1
ITE
DIP
4:1
15W
2 Output
12V
625mA
-12V
-625mA
1.8kV
48V
Fixed
13.7mm
10.2mm
23.8mm
18V
75V
TEL 15WIN Series
4072123

RoHS

Each
1+
RM165.990
10+
RM157.240
25+
RM153.870
50+
RM151.360
100+
RM143.530
Min: 1 / Mult: 1
ITE
DIP
2:1
15W
1 Output
24V
625mA
-
-
1.8kV
48V
Fixed
14.3mm
24.4mm
24.4mm
36V
75V
TEL 15N-HS Series
4072114

RoHS

Each
1+
RM154.550
10+
RM144.170
25+
RM143.530
Min: 1 / Mult: 1
ITE
DIP
2:1
15W
1 Output
12V
1.25A
-
-
1.8kV
24V
Fixed
14.3mm
24.4mm
24.4mm
18V
36V
TEL 15N-HS Series
4072120

RoHS

Each
1+
RM168.890
10+
RM164.500
25+
RM160.980
50+
RM158.360
100+
RM158.140
Min: 1 / Mult: 1
ITE
DIP
2:1
15W
1 Output
12V
1.25A
-
-
1.8kV
48V
Fixed
14.3mm
24.4mm
24.4mm
36V
75V
TEL 15N-HS Series
4072147

RoHS

Each
1+
RM171.770
10+
RM159.770
25+
RM156.350
50+
RM153.810
100+
RM150.120
Min: 1 / Mult: 1
ITE
DIP
4:1
15W
1 Output
12V
1.25A
-
-
1.8kV
48V
Fixed
14.3mm
24.4mm
24.4mm
18V
75V
TEL 15WIN-HS Series
4072143

RoHS

Each
1+
RM178.660
10+
RM165.910
25+
RM162.360
50+
RM159.720
100+
RM156.060
Min: 1 / Mult: 1
ITE
DIP
4:1
15W
2 Output
12V
625mA
-12V
-625mA
1.8kV
24V
Fixed
14.3mm
24.4mm
24.4mm
9V
36V
TEL 15WIN-HS Series
4072115

RoHS

Each
1+
RM156.460
10+
RM148.200
25+
RM145.030
50+
RM143.530
Min: 1 / Mult: 1
ITE
DIP
2:1
15W
1 Output
15V
1A
-
-
1.8kV
24V
Fixed
14.3mm
24.4mm
24.4mm
18V
36V
TEL 15N-HS Series
4072119

RoHS

Each
1+
RM173.670
10+
RM164.500
25+
RM160.980
50+
RM158.360
100+
RM158.140
Min: 1 / Mult: 1
ITE
DIP
2:1
15W
1 Output
5.1V
2.94A
-
-
1.8kV
48V
Fixed
14.3mm
24.4mm
24.4mm
36V
75V
TEL 15N-HS Series
4072107

RoHS

Each
1+
RM155.240
10+
RM148.200
25+
RM145.030
50+
RM144.120
Min: 1 / Mult: 1
ITE
DIP
2:1
15W
1 Output
15V
1A
-
-
1.8kV
12V
Fixed
14.3mm
24.4mm
24.4mm
9V
18V
TEL 15N-HS Series
4072150

RoHS

Each
1+
RM169.700
10+
RM160.740
25+
RM157.300
50+
RM156.060
Min: 1 / Mult: 1
ITE
DIP
4:1
15W
2 Output
12V
625mA
-12V
-625mA
1.8kV
48V
Fixed
14.3mm
24.4mm
24.4mm
18V
75V
TEL 15WIN-HS Series
4072124

RoHS

Each
1+
RM158.540
10+
RM154.210
25+
RM150.900
50+
RM149.540
Min: 1 / Mult: 1
ITE
DIP
2:1
15W
2 Output
12V
625mA
-12V
625mA
1.8kV
48V
Fixed
14.3mm
24.4mm
24.4mm
36V
75V
TEL 15N-HS Series
4072144

RoHS

Each
1+
RM178.660
5+
RM174.600
10+
RM170.540
50+
RM160.570
100+
RM156.060
Min: 1 / Mult: 1
ITE
DIP
4:1
15W
2 Output
15V
500mA
-15V
-500mA
1.8kV
24V
Fixed
14.3mm
24.4mm
24.4mm
9V
36V
TEL 15WIN-HS Series
4072140

RoHS

Each
1+
RM171.770
5+
RM168.010
10+
RM164.250
50+
RM154.500
100+
RM150.120
Min: 1 / Mult: 1
ITE
DIP
4:1
15W
1 Output
12V
1.25A
-
-
1.8kV
24V
Fixed
14.3mm
24.4mm
24.4mm
9V
36V
TEL 15WIN-HS Series
4072105

RoHS

Each
1+
RM163.970
5+
RM160.780
10+
RM157.580
50+
RM147.750
100+
RM143.530
Min: 1 / Mult: 1
ITE
DIP
2:1
15W
1 Output
5.1V
2.94A
-
-
1.8kV
12V
Fixed
14.3mm
24.4mm
24.4mm
9V
18V
TEL 15N-HS Series
4072131

RoHS

Each
1+
RM165.800
5+
RM149.680
10+
RM144.820
Min: 1 / Mult: 1
ITE
DIP
4:1
15W
2 Output
15V
500mA
-15V
-500mA
1.8kV
24V
Fixed
13.7mm
10.2mm
23.8mm
9V
36V
TEL 15WIN Series
4072113

RoHS

Each
1+
RM163.970
5+
RM158.470
10+
RM152.960
50+
RM147.250
100+
RM144.120
Min: 1 / Mult: 1
ITE
DIP
2:1
15W
1 Output
5.1V
2.94A
-
-
1.8kV
24V
Fixed
14.3mm
24.4mm
24.4mm
18V
36V
TEL 15N-HS Series
4072109

RoHS

Each
1+
RM163.970
5+
RM158.470
10+
RM152.960
50+
RM147.250
100+
RM143.530
Min: 1 / Mult: 1
ITE
DIP
2:1
15W
1 Output
24V
625mA
-
-
1.8kV
12V
Fixed
14.3mm
24.4mm
24.4mm
9V
18V
TEL 15N-HS Series
4072112

RoHS

Each
1+
RM170.850
5+
RM167.230
10+
RM163.600
50+
RM153.900
100+
RM149.540
Min: 1 / Mult: 1
ITE
DIP
2:1
15W
2 Output
15V
500mA
-15V
500mA
1.8kV
12V
Fixed
14.3mm
24.4mm
24.4mm
9V
18V
TEL 15N-HS Series
4072139

RoHS

Each
1+
RM171.770
5+
RM167.750
10+
RM163.730
50+
RM154.500
100+
RM150.120
Min: 1 / Mult: 1
ITE
DIP
4:1
15W
1 Output
5.1V
2.94A
-
-
1.8kV
24V
Fixed
14.3mm
24.4mm
24.4mm
9V
36V
TEL 15WIN-HS Series
4072111

RoHS

Each
1+
RM170.850
5+
RM167.230
10+
RM163.600
50+
RM153.900
100+
RM149.540
Min: 1 / Mult: 1
ITE
DIP
2:1
15W
2 Output
12V
625mA
-12V
625mA
1.8kV
12V
Fixed
14.3mm
24.4mm
24.4mm
9V
18V
TEL 15N-HS Series
4072127

RoHS

Each
1+
RM158.910
5+
RM155.540
10+
RM152.170
50+
RM142.880
100+
RM138.810
Min: 1 / Mult: 1
ITE
DIP
4:1
15W
1 Output
12V
1.25A
-
-
1.8kV
24V
Fixed
13.7mm
10.2mm
23.8mm
9V
36V
TEL 15WIN Series
4072135

RoHS

Each
1+
RM158.910
5+
RM155.540
10+
RM152.170
50+
RM142.880
100+
RM138.810
Min: 1 / Mult: 1
ITE
DIP
4:1
15W
1 Output
15V
1A
-
-
1.8kV
48V
Fixed
13.7mm
10.2mm
23.8mm
18V
75V
TEL 15WIN Series
4072149

RoHS

Each
1+
RM171.770
5+
RM165.770
10+
RM159.770
50+
RM153.810
100+
RM150.120
Min: 1 / Mult: 1
ITE
DIP
4:1
15W
1 Output
24V
625mA
-
-
1.8kV
48V
Fixed
14.3mm
24.4mm
24.4mm
18V
75V
TEL 15WIN-HS Series
4072136

RoHS

Each
1+
RM158.910
5+
RM155.060
10+
RM151.210
50+
RM142.880
100+
RM138.810
Min: 1 / Mult: 1
ITE
DIP
4:1
15W
1 Output
24V
625mA
-
-
1.8kV
48V
Fixed
13.7mm
10.2mm
23.8mm
18V
75V
TEL 15WIN Series
4072141

RoHS

Each
1+
RM159.210
10+
RM150.790
25+
RM150.120
Min: 1 / Mult: 1
ITE
DIP
4:1
15W
1 Output
15V
1A
-
-
1.8kV
24V
Fixed
14.3mm
24.4mm
24.4mm
9V
36V
TEL 15WIN-HS Series
1-25 of 42 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account