We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
11 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM14.930 10+ RM14.750 25+ RM14.550 50+ RM14.550 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | - | - | Unregulated | 3kV | 3.3V | Fixed | 6mm | 7.46mm | 11.48mm | 2.97V | 3.63V | CME Series | |||||
Each | 1+ RM15.270 10+ RM14.210 25+ RM13.700 50+ RM13.350 100+ RM13.270 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | - | - | Regulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 11.6mm | 22.8V | 25.2V | PQS075-S Series | |||||
Each | 1+ RM13.010 10+ RM12.870 25+ RM12.690 50+ RM12.660 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | CMR Series | |||||
Each | 1+ RM11.450 10+ RM11.290 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 7.46mm | 11.48mm | 4.5V | 5.5V | CME Series | |||||
Each | 1+ RM10.500 10+ RM10.120 25+ RM9.820 50+ RM9.270 100+ RM9.170 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | - | - | Regulated | - | 5V | Fixed | 6mm | 10.16mm | 11.6mm | 4.75V | 5.25V | PQS075-S Series | |||||
Each | 1+ RM10.890 10+ RM10.750 25+ RM10.670 50+ RM10.610 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | - | - | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 11.48mm | 4.5V | 5.5V | CME Series | |||||
Each | 1+ RM14.930 10+ RM14.750 25+ RM14.620 50+ RM14.550 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 750mW | 1 Output | 5V | 150mA | - | - | Unregulated | 1kV | 5V | Fixed | 9.8mm | 6.8mm | 11.5mm | 4.5V | 5.5V | CME Series | |||||
Each | 1+ RM15.530 10+ RM15.350 25+ RM15.160 50+ RM15.160 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | - | - | Unregulated | 1kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | CMR Series | |||||
Each | 1+ RM15.530 10+ RM15.350 25+ RM15.160 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | - | - | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | CMR Series | |||||
Each | 1+ RM65.590 5+ RM63.620 10+ RM62.780 | Min: 1 / Mult: 1 | Medical | SIP | 2:1 | 1W | 2 Output | 3.3V | 150mA | -3.3V | 150mA | Regulated | 1.5kV | 5V | Fixed | 19.5mm | 11.1mm | 9.2mm | 4.5V | 9V | IMM01 Series | |||||
Each | 1+ RM37.030 5+ RM35.880 10+ RM35.800 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 2 Output | 3.3V | 150mA | -3.3V | 150mA | Regulated | 4kV | 5V | Fixed | 9.2mm | 11.1mm | 19.5mm | 4.5V | 5.5V | IMA01 Series |