Isolated Through Hole DC / DC Converters:

5 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3652596

RoHS

Each
1+
RM14.290
15+
RM13.150
50+
RM11.890
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
3.3V
152mA
-3.3V
152mA
Unregulated
3kV
5V
Fixed
6mm
10.16mm
19.65mm
4.5V
5.5V
MPE-S
4062941

RoHS

Each
1+
RM23.050
Min: 1 / Mult: 1
ITE
SIP
-
500mW
1 Output
3.3V
152mA
-
-
-
3kV
3.3V
Fixed
6mm
10.15mm
11.68mm
2.97V
3.63V
AM1/2S-Z Series
3652558

RoHS

Each
1+
RM13.530
15+
RM12.460
50+
RM11.250
150+
RM9.050
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
3.3V
152mA
-3.3V
152mA
Unregulated
1.5kV
12V
Fixed
6mm
10.16mm
19.65mm
10.8V
13.2V
MPA-S
3652552

RoHS

Each
1+
RM14.360
15+
RM13.220
50+
RM11.950
150+
RM10.940
250+
RM10.060
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
3.3V
152mA
-3.3V
152mA
Unregulated
1.5kV
5V
Fixed
6mm
10.16mm
19.65mm
4.5V
5.5V
MPA-S
3595068

RoHS

Each
1+
RM10.790
10+
RM10.400
25+
RM10.090
50+
RM10.030
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
3.3V
152mA
-3.3V
152mA
Unregulated
1.5kV
5V
Fixed
6mm
10.16mm
19.65mm
4.5V
5.5V
PDME1-S Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account