We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
229 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM124.480 5+ RM123.540 10+ RM122.600 50+ RM114.970 100+ RM111.590 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 5 Series | |||||
Each | 1+ RM245.660 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK30 Series | |||||
Each | 1+ RM156.460 10+ RM148.200 25+ RM145.030 50+ RM142.670 100+ RM142.470 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | - | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 36V | TEL 15N-HS Series | |||||
Each | 1+ RM155.240 10+ RM148.200 25+ RM145.030 50+ RM144.120 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | - | 1.8kV | 12V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 18V | TEL 15N-HS Series | |||||
Each | 1+ RM242.810 5+ RM236.610 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 18:1 | 10W | 2 Output | 5V | 1A | -5V | -1A | Regulated | 4.2kV | 72V | Fixed, Adjustable | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ RM139.310 5+ RM132.280 10+ RM126.860 50+ RM118.950 100+ RM114.760 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 5V | 1A | - | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 5WI Series | |||||
Each | 1+ RM87.100 5+ RM82.670 10+ RM81.110 50+ RM79.550 100+ RM75.180 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEL 5 Series | |||||
Each | 1+ RM310.380 5+ RM292.530 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 30 Series | |||||
Each | 1+ RM115.680 5+ RM112.480 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 1.5kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 4.5V | 18V | IEQ05 Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 1+ RM119.820 5+ RM114.470 | Min: 1 / Mult: 1 | ITE | - | - | 6W | - | - | 1A | - | - | - | - | - | - | - | 10.2mm | - | 9V | 36V | ASA Series | ||||
Each | 1+ RM310.710 5+ RM304.490 10+ RM298.410 50+ RM277.040 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 25W | 2 Output | 15V | 1A | -15V | 1A | - | 1.5kV | 24V | Fixed | 40.6mm | 9.3mm | 50.8mm | 18V | 36V | TEN 25 Series | |||||
Each | 1+ RM122.040 5+ RM121.120 10+ RM120.190 50+ RM112.710 100+ RM108.720 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | - | 1.5kV | 12V | Fixed | 20mm | 10mm | 32mm | 9V | 18V | TEN 5 Series | |||||
Each | 1+ RM184.420 5+ RM173.350 10+ RM166.950 50+ RM155.740 100+ RM155.510 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 12V | 1A | - | - | - | 1.5kV | 24V | Fixed | 20.32mm | 10.22mm | 31.8mm | 18V | 36V | THD 12 Series | |||||
Each | 1+ RM263.160 5+ RM260.620 10+ RM257.840 50+ RM236.830 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 1.6kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TVN 5WI Series | |||||
Each | 1+ RM367.080 5+ RM348.580 10+ RM347.800 50+ RM321.100 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 30WIN Series | |||||
Each | 1+ RM70.900 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 2kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | REC5A-W Series | |||||
Each | 1+ RM192.770 5+ RM181.220 10+ RM170.460 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 12V | 1A | - | - | - | 1.5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | THD 12WI Series | |||||
Each | 1+ RM186.600 5+ RM185.160 10+ RM183.710 50+ RM168.760 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 3.3V | 1A | - | - | - | 5kV | 5V | Fixed | 20.3mm | 10.2mm | 31.8mm | 4.5V | 9V | THM 3 Series | |||||
Each | 1+ RM189.920 5+ RM158.660 10+ RM153.760 50+ RM150.690 100+ RM147.610 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | Regulated | 1.5kV | 12V | Fixed | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA06 Series | |||||
Each | 1+ RM195.080 5+ RM185.280 10+ RM172.190 50+ RM170.460 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 12V | 1A | - | - | - | 1.5kV | 24V | Fixed | 20.32mm | 10.2mm | 31.8mm | 9V | 36V | THD 12WI Series | |||||
Each | 1+ RM242.170 5+ RM239.170 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.4mm | 25.4mm | 9V | 36V | JTK30 Series | |||||
Each | 1+ RM166.440 5+ RM158.570 10+ RM156.120 50+ RM153.670 100+ RM148.220 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | - | 1.5kV | 5V | Fixed | 20.3mm | 10.2mm | 31.8mm | 4.5V | 7V | TEN 5 Series | |||||
Each | 1+ RM183.120 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | - | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | CCG30 Series | |||||
Each | 1+ RM386.290 5+ RM366.850 10+ RM351.650 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | - | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 30WI Series | |||||
Each | 1+ RM212.810 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 15V | 1A | -15V | 1A | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.4mm | 25.4mm | 18V | 36V | JCM30 Series |