Isolated Through Hole DC / DC Converters:

3 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2400821

RoHS

Each
1+
RM15.160
10+
RM14.980
25+
RM14.780
Min: 1 / Mult: 1
ITE
SIP
1:1
750mW
2 Output
15V
25mA
-15V
25mA
Unregulated
3kV
12V
Fixed
6mm
10mm
19.5mm
10.8V
13.2V
CMR Series
2400818

RoHS

Each
1+
RM15.070
10+
RM14.980
25+
RM14.800
50+
RM14.780
Min: 1 / Mult: 1
ITE
SIP
1:1
750mW
2 Output
15V
25mA
-15V
25mA
Unregulated
3kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
CMR Series
1694763

RoHS

Each
1+
RM50.520
5+
RM50.060
10+
RM49.490
50+
RM47.500
100+
RM46.530
Min: 1 / Mult: 1
ITE
SIP
1:1
750mW
2 Output
15V
25mA
-15V
25mA
-
-
24V
Fixed
6.09mm
10.16mm
-
21.6V
26.4V
HPR
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account