Isolated Through Hole DC / DC Converters:

7 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1007596

RoHS

Each
1+
RM229.000
10+
RM215.070
20+
RM208.270
50+
RM200.750
Min: 1 / Mult: 1
ITE
Open Frame
2:1
15W
1 Output
3.3V
3.5A
Regulated
1.5kV
24V
Fixed
23.88mm
8.5mm
27.94mm
18V
36V
TON 15 Series
2451565

RoHS

Each
1+
RM179.010
5+
RM172.400
10+
RM167.240
50+
RM157.060
Min: 1 / Mult: 1
ITE
DIP
2:1
12W
1 Output
2.5V
3.5A
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
18V
36V
THD 12 Series
3793948

RoHS

Each
1+
RM196.210
5+
RM184.430
10+
RM174.450
Min: 1 / Mult: 1
ITE
DIP
4:1
12W
1 Output
3.3V
3.5A
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
9V
36V
THD 12WI Series
1637916

RoHS

Each
1+
RM157.170
5+
RM156.630
Min: 1 / Mult: 1
ITE
DIP
4:1
12W
1 Output
3.3V
3.5A
Regulated
1.6kV
24V
Fixed
20.32mm
10.16mm
31.75mm
9V
36V
JTF12 Series
2451572

RoHS

Each
1+
RM175.830
5+
RM165.270
10+
RM163.470
50+
RM161.670
100+
RM157.060
Min: 1 / Mult: 1
ITE
DIP
2:1
12W
1 Output
3.3V
3.5A
-
1.5kV
48V
Fixed
20.3mm
10.2mm
31.8mm
36V
75V
THD 12 Series
1007571

RoHS

Each
1+
RM255.000
5+
RM204.000
10+
RM199.920
25+
RM195.840
50+
RM191.760
Min: 1 / Mult: 1
ITE
DIP
2:1
15W
1 Output
3.3V
3.5A
-
1.5kV
24V
Fixed
25.4mm
10mm
25.4mm
18V
36V
THD 15 Series
1007576

RoHS

Each
1+
RM255.000
5+
RM204.000
10+
RM199.920
25+
RM195.840
50+
RM191.760
Min: 1 / Mult: 1
ITE
DIP
2:1
15W
1 Output
3.3V
3.5A
-
1.5kV
48V
Fixed
25.4mm
10mm
25.4mm
36V
75V
THD 15 Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account