Isolated Through Hole DC / DC Converters:

4 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2708269

RoHS

Each
1+
RM36.290
5+
RM35.190
10+
RM35.080
Min: 1 / Mult: 1
Medical
SIP
1:1
1W
2 Output
9V
55.5mA
-9V
55.5mA
Regulated
4kV
24V
Fixed
9.2mm
11.1mm
19.5mm
21.6V
26.4V
IMA01 Series
2708249

RoHS

Each
1+
RM37.030
5+
RM35.880
10+
RM35.800
Min: 1 / Mult: 1
Medical
SIP
1:1
1W
2 Output
9V
55.5mA
-9V
55.5mA
Regulated
4kV
12V
Fixed
9.2mm
11.1mm
19.5mm
10.8V
13.2V
IMA01 Series
2675543

RoHS

Each
1+
RM36.290
5+
RM35.190
10+
RM35.080
Min: 1 / Mult: 1
Medical
SIP
1:1
1W
2 Output
9V
55.5mA
-9V
55.5mA
Regulated
4kV
24V
Fixed
9.2mm
11.1mm
19.5mm
21.6V
26.4V
IMA01 Series
4063116

RoHS

Each
1+
RM23.050
Min: 1 / Mult: 1
-
SIP
-
1W
1 Output
18V
55.5mA
-
-
-
1kV
5V
Fixed
6mm
10.15mm
11.68mm
4.5V
5.5V
AM1S-Z Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account