Isolated Through Hole DC / DC Converters:

3 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2812994

RoHS

Each
1+
RM123.090
5+
RM120.820
10+
RM118.170
50+
RM110.820
100+
RM107.600
Min: 1 / Mult: 1
ITE
DIP
4:1
5W
1 Output
9V
555mA
Regulated
1.6kV
24V
Fixed
13.2mm
10.2mm
9.1mm
9V
36V
TDN 5WI Series
2812993

RoHS

Each
1+
RM123.090
5+
RM120.630
10+
RM118.170
50+
RM110.820
100+
RM107.600
Min: 1 / Mult: 1
ITE
DIP
3:1
5W
1 Output
9V
555mA
Regulated
1.6kV
9V
Fixed
13.2mm
10.2mm
9.1mm
4.5V
13.2V
TDN 5WI Series
2812995

RoHS

Each
1+
RM123.090
5+
RM120.630
10+
RM118.170
50+
RM110.820
100+
RM107.600
Min: 1 / Mult: 1
ITE
DIP
4:1
5W
1 Output
9V
555mA
Regulated
1.6kV
48V
Fixed
13.2mm
10.2mm
9.1mm
18V
75V
TDN 5WI Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account