Isolated Through Hole DC / DC Converters:

38 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1007534

RoHS

Each
1+
RM25.920
5+
RM24.600
10+
RM24.160
50+
RM22.770
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
15V
65mA
-
-
Unregulated
1.5kV
24V
Fixed
6.1mm
10.2mm
19.5mm
21.6V
26.4V
TMA Series
4296125

RoHS

Each
1+
RM55.890
Min: 1 / Mult: 1
ITE
SIP
4:1
1.56W
2 Output
12V
65mA
-12V
65mA
-
1.5kV
48V
Fixed
8.5mm
12mm
17mm
36V
76V
MGW1R5 Series
4295979

RoHS

Each
1+
RM64.300
5+
RM62.010
10+
RM61.040
50+
RM58.880
100+
RM57.970
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
4:1
1.56W
2 Output
12V
65mA
-12V
65mA
-
1.5kV
24V
Fixed
8.5mm
12mm
17mm
9V
36V
MGFW1R5 Series
4296121

RoHS

Each
1+
RM55.890
Min: 1 / Mult: 1
ITE
SIP
4:1
1.56W
2 Output
12V
65mA
-12V
65mA
-
1.5kV
12V
Fixed
8.5mm
12mm
17mm
9V
18V
MGW1R5 Series
2813196

RoHS

Each
1+
RM157.470
3+
RM154.710
5+
RM151.880
Min: 1 / Mult: 1
ITE
DIP
1:1
2W
2 Output
15V
65mA
-15V
65mA
Regulated
2.5kV
24V
Fixed
20mm
10mm
32mm
21.6V
26.4V
THI 2 Series
3260001

RoHS

Each
1+
RM15.120
10+
RM14.710
25+
RM14.290
50+
RM13.960
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
15V
65mA
-
-
Unregulated
1.5kV
24V
Fixed
6mm
10.15mm
11.68mm
21.6V
26.4V
TBA 1 Series
1242695

RoHS

Each
1+
RM68.680
5+
RM65.360
Min: 1 / Mult: 1
ITE
SIP
2:1
2W
2 Output
15V
65mA
-15V
65mA
Regulated
1.6kV
5V
Fixed
9.2mm
11.1mm
21.8mm
4.5V
9V
TMR 2 Series
1007563

RoHS

Each
1+
RM33.330
5+
RM31.330
10+
RM30.020
50+
RM29.640
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
2 Output
15V
65mA
-15V
65mA
Unregulated
1kV
12V
Fixed
7.5mm
10.2mm
19.5mm
10.8V
13.2V
TMH Series
1007527

RoHS

Each
1+
RM21.930
10+
RM20.680
25+
RM20.080
50+
RM19.550
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
15V
65mA
-
-
Unregulated
1.5kV
15V
Fixed
7.1mm
10.2mm
19.5mm
13.5V
16.5V
TMA Series
1007557

RoHS

Each
1+
RM33.540
5+
RM31.860
10+
RM29.640
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
2 Output
15V
65mA
-15V
65mA
Unregulated
1kV
5V
Fixed
7.6mm
10.2mm
19.5mm
4.5V
5.5V
TMH Series
1284248

RoHS

Each
1+
RM96.910
5+
RM92.770
10+
RM88.040
50+
RM82.580
100+
RM80.250
Min: 1 / Mult: 1
ITE
SIP
4:1
2W
2 Output
15V
65mA
-15V
65mA
Regulated
1.6kV
24V
Fixed
9.3mm
12.5mm
26mm
9V
36V
TMR 2WI Series
1007513

RoHS

Each
1+
RM22.510
10+
RM20.680
25+
RM20.080
50+
RM19.550
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
15V
65mA
-
-
Unregulated
1.5kV
5V
Fixed
6.1mm
10.2mm
19.5mm
4.5V
5.5V
TMA Series
1007550

RoHS

Each
1+
RM25.270
10+
RM23.390
25+
RM22.700
50+
RM22.050
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
15V
65mA
-
-
Unregulated
1kV
24V
Fixed
6.1mm
10.2mm
11.5mm
21.6V
26.4V
TME Series
1007570

RoHS

Each
1+
RM34.030
5+
RM32.700
10+
RM31.380
50+
RM29.640
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
2 Output
15V
65mA
-15V
65mA
Unregulated
1kV
24V
Fixed
7.6mm
10.2mm
19.5mm
21.6V
26.4V
TMH Series
1007042

RoHS

Each
1+
RM67.520
5+
RM65.530
10+
RM62.470
50+
RM59.580
100+
RM55.980
Min: 1 / Mult: 1
ITE
DIP
2:1
2W
2 Output
15V
65mA
-15V
65mA
Regulated
1.5kV
24V
Fixed
13.7mm
7.2mm
23.8mm
18V
36V
TEL 2 Series
1738179

RoHS

Each
1+
RM71.470
5+
RM67.190
10+
RM67.100
50+
RM67.010
100+
RM65.000
Min: 1 / Mult: 1
ITE
SIP
4:1
2W
2 Output
15V
65mA
-15V
65mA
Regulated
1.5kV
24V
Fixed
9.2mm
12.5mm
26mm
9V
36V
IM Series
1007521

RoHS

Each
1+
RM21.930
10+
RM20.610
25+
RM20.080
50+
RM19.550
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
15V
65mA
-
-
Unregulated
1.5kV
12V
Fixed
6.1mm
10.2mm
19.5mm
10.8V
13.2V
TMA Series
1242704

RoHS

Each
1+
RM80.720
5+
RM75.860
10+
RM74.300
50+
RM70.880
100+
RM65.360
Min: 1 / Mult: 1
ITE
SIP
2:1
2W
2 Output
15V
65mA
-15V
65mA
Regulated
1.6kV
24V
Fixed
9.2mm
11.1mm
21.8mm
18V
36V
TMR 2 Series
3260032

RoHS

Each
1+
RM18.060
10+
RM16.830
25+
RM16.760
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
2 Output
15V
65mA
-15V
65mA
Unregulated
1.5kV
24V
Fixed
7.6mm
10.2mm
19.55mm
21.6V
26.4V
TBA 2 Series
3259982

RoHS

Each
1+
RM15.120
10+
RM14.710
25+
RM14.290
50+
RM13.960
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
15V
65mA
-
-
Unregulated
1.5kV
12V
Fixed
6mm
10.15mm
11.68mm
10.8V
13.2V
TBA 1 Series
4051215

RoHS

Each
1+
RM71.950
Min: 1 / Mult: 1
ITE
DIP
4:1
1.56W
2 Output
12V
65mA
-12V
-65mA
Regulated
1.5kV
48V
Fixed
10.4mm
11.5mm
15.7mm
18V
76V
CCG1R5 Series
1007541

RoHS

Each
1+
RM25.780
10+
RM23.870
25+
RM23.150
50+
RM22.050
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
15V
65mA
-
-
Unregulated
1kV
5V
Fixed
6.1mm
10.2mm
11.5mm
4.5V
5.5V
TME Series
3260019

RoHS

Each
1+
RM18.200
10+
RM17.730
25+
RM17.240
50+
RM16.760
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
2 Output
15V
65mA
-15V
65mA
Unregulated
1.5kV
5V
Fixed
7.6mm
10.2mm
19.55mm
4.5V
5.5V
TBA 2 Series
3260026

RoHS

Each
1+
RM18.200
10+
RM17.730
25+
RM17.240
50+
RM16.760
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
2 Output
15V
65mA
-15V
65mA
Unregulated
1.5kV
12V
Fixed
7.6mm
10.2mm
19.55mm
10.8V
13.2V
TBA 2 Series
1007546

RoHS

Each
1+
RM24.320
10+
RM23.120
25+
RM22.700
50+
RM22.050
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
15V
65mA
-
-
Unregulated
1kV
12V
Fixed
6.1mm
10.2mm
11.5mm
10.8V
13.2V
TME Series
1-25 of 38 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account