We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
49 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM400.650 5+ RM397.510 10+ RM394.320 20+ RM387.420 50+ RM378.670 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 5V | 8A | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 36V | 160V | THR 40WI Series | |||||
Each | 1+ RM300.640 5+ RM289.470 10+ RM279.510 50+ RM272.760 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 26.4W | 1 Output | 3.3V | 8A | - | - | - | 1.5kV | 5V | Fixed | 25.4mm | 9.9mm | 25.4mm | 4.5V | 13V | MGFS40 Series | |||||
Each | 1+ RM340.930 5+ RM320.480 10+ RM310.480 50+ RM285.780 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 5V | 8A | - | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40N Series | |||||
Each | 1+ RM566.260 5+ RM519.380 10+ RM518.410 | Min: 1 / Mult: 1 | Railway | Quarter Brick | 8:1 | 40W | 1 Output | 5V | 8A | - | - | - | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | TEP 40UIR Series | |||||
Each | 1+ RM403.460 5+ RM383.130 10+ RM363.370 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 5V | 8A | - | - | - | 1.5kV | 24V | Fixed | 50.8mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40 Series | |||||
Each | 1+ RM292.560 5+ RM285.380 10+ RM276.390 50+ RM253.950 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 5V | 8A | - | - | - | 1.6kV | 12V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 40E Series | |||||
Each | 1+ RM400.600 5+ RM398.290 10+ RM395.980 50+ RM369.620 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 40W | 1 Output | 5.1V | 8A | - | - | - | 3kV | 110V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 36V | 160V | TEN 40WIRH Series | |||||
Each | 1+ RM212.830 5+ RM208.900 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 40W | 1 Output | 5V | 8A | - | - | Regulated | 2kV | 48V | Fixed | 25.4mm | 10mm | 25.4mm | 18V | 75V | SKMW40 Series | |||||
Each | 1+ RM485.600 5+ RM468.590 10+ RM451.570 50+ RM443.660 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 40W | 1 Output | 5.1V | 8A | - | - | - | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 14V | 160V | TEN 40UIR Series | |||||
Each | 1+ RM472.080 5+ RM455.590 10+ RM439.090 50+ RM431.370 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 40W | 1 Output | 5.1V | 8A | - | - | - | 3kV | 36V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 75V | TEN 40UIR Series | |||||
Each | 1+ RM386.330 5+ RM357.490 10+ RM356.690 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Quarter Brick, Module | 12:1 | 40W | 1 Output | 5V | 8A | - | - | - | 3kV | 110V | Fixed | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | RQB40W12 Series | |||||
Each | 1+ RM432.900 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 40W | 1 Output | 5V | 8A | - | - | - | - | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | PXD40W Series | |||||
Each | 1+ RM212.830 5+ RM208.900 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 40W | 1 Output | 5V | 8A | - | - | Regulated | 2kV | 24V | Fixed | 25.4mm | 10mm | 25.4mm | 9V | 36V | SKMW40 Series | |||||
Each | 1+ RM262.950 5+ RM256.080 10+ RM250.950 50+ RM247.660 100+ RM246.270 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 26.4W | 1 Output | 3.3V | 8A | - | - | - | 1.5kV | 12V | Fixed | 25.4mm | 9.9mm | 50.8mm | 9V | 18V | MGS30 Series | |||||
Each | 1+ RM219.260 5+ RM211.090 10+ RM207.630 50+ RM199.870 100+ RM196.610 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 26.4W | 1 Output | 3.3V | 8A | - | - | - | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 50.8mm | 18V | 36V | MGS30 Series | |||||
Each | 1+ RM331.760 5+ RM318.480 10+ RM312.450 50+ RM302.740 | Min: 1 / Mult: 1 | ITE | DIP | - | 120W | 1 Output | 15V | 8A | - | - | - | 2.25kV | 48V | Fixed | 22.86mm | 10.5mm | 33mm | 36V | 76V | CHS120 Series | |||||
Each | 1+ RM300.640 5+ RM289.470 10+ RM284.740 50+ RM272.760 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 5V | 8A | - | - | - | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | MGFS40 Series | |||||
Each | 1+ RM257.880 5+ RM245.850 10+ RM239.410 50+ RM233.080 100+ RM230.410 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 26.4W | 1 Output | 3.3V | 8A | - | - | - | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 50.8mm | 36V | 76V | MGS30 Series | |||||
Each | 1+ RM334.940 5+ RM324.890 10+ RM314.830 50+ RM301.420 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 5V | 8A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK40 Series | |||||
Each | 1+ RM372.280 5+ RM349.930 10+ RM346.670 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 5V | 8A | - | - | - | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 40WIN Series | |||||
Each | 1+ RM292.560 5+ RM284.480 10+ RM276.390 50+ RM253.950 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 5V | 8A | - | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | TEN 40E Series | |||||
Each | 1+ RM438.000 5+ RM424.820 10+ RM411.680 50+ RM394.190 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 5V | 8A | - | - | Regulated | 1.6kV | 24V | Fixed | 50.8mm | 10.2mm | 50.8mm | 9V | 36V | JTL40 Series | |||||
Each | 1+ RM438.000 5+ RM424.820 10+ RM411.680 50+ RM394.190 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 5V | 8A | - | - | Regulated | 1.6kV | 48V | Fixed | 50.8mm | 10.2mm | 50.8mm | 18V | 75V | JTL40 Series | |||||
Each | 1+ RM421.040 5+ RM395.780 10+ RM389.360 50+ RM363.370 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 5V | 8A | - | - | - | 1.5kV | 12V | Fixed | 50.8mm | 10.2mm | 50.8mm | 9V | 18V | TEN 40 Series | |||||
Each | 1+ RM423.400 5+ RM409.140 10+ RM397.990 50+ RM389.730 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 5V | 8A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | JWL40 Series |