Isolated Through Hole DC / DC Converters:

6 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4296014

RoHS

Each
1+
RM300.640
5+
RM289.470
10+
RM284.740
50+
RM272.760
Min: 1 / Mult: 1
ITE
DIP
4:1
42W
2 Output
15V
1.4A
-15V
1.4A
1.5kV
24V
Fixed
25.4mm
9.9mm
25.4mm
9V
36V
MGFW40 Series
1435545

RoHS

Each
1+
RM605.880
5+
RM596.780
10+
RM587.670
50+
RM569.490
Min: 1 / Mult: 1
ITE
DIP
2:1
40W
2 Output
15V
1.4A
-15V
1.4A
1.5kV
24V
Fixed
50.8mm
10.2mm
50.8mm
18V
36V
JCP40 Ceries
2080681

RoHS

Each
1+
RM411.200
5+
RM391.070
Min: 1 / Mult: 1
ITE
DIP
2:1
40W
2 Output
15V
1.4A
-15V
1.4A
1.5kV
24V
Fixed
50.8mm
10.2mm
50.8mm
18V
36V
TEN 40 Series
4296016

RoHS

Each
1+
RM272.760
Min: 1 / Mult: 1
ITE
DIP
4:1
42W
2 Output
15V
1.4A
-15V
1.4A
1.5kV
48V
Fixed
25.4mm
9.9mm
25.4mm
18V
76V
MGFW40 Series
2080677

RoHS

Each
1+
RM463.850
5+
RM441.280
10+
RM415.900
50+
RM391.070
Min: 1 / Mult: 1
ITE
DIP
2:1
40W
2 Output
15V
1.4A
-15V
1.4A
1.5kV
12V
Fixed
50.8mm
10.2mm
50.8mm
9V
18V
TEN 40 Series
1435556

RoHS

Each
1+
RM524.960
5+
RM506.940
10+
RM492.160
50+
RM487.560
Min: 1 / Mult: 1
ITE
DIP
2:1
40W
2 Output
15V
1.4A
-15V
1.4A
1.5kV
48V
Fixed
50.8mm
10.2mm
50.8mm
36V
75V
JCP40 Ceries
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account