Isolated Through Hole DC / DC Converters:

5 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1738258

RoHS

Each
1+
RM211.680
Min: 1 / Mult: 1
ITE
DIP
2:1
20W
2 Output
15V
665mA
-15V
665mA
Regulated
1.6kV
24V
Fixed
25.4mm
10.2mm
50.8mm
18V
36V
JCK20 Series
2909116

RoHS

Each
1+
RM305.460
5+
RM300.010
Min: 1 / Mult: 1
Medical
DIP
2:1
20W
2 Output
15V
665mA
-15V
665mA
Regulated
4kV
24V
Fixed
25.4mm
10.2mm
50.8mm
18V
36V
JHM20 Series
2909110

RoHS

Each
1+
RM305.460
5+
RM300.010
Min: 1 / Mult: 1
Medical
DIP
2:1
20W
2 Output
15V
665mA
-15V
665mA
Regulated
4kV
12V
Fixed
25.4mm
10.2mm
50.8mm
9V
18V
JHM20 Series
2729610

RoHS

Each
1+
RM177.750
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
2 Output
15V
665mA
-15V
665mA
Regulated
3kV
48V
Fixed
25.4mm
10.4mm
40.64mm
18V
75V
JTD20 Series
2909122

RoHS

Each
1+
RM300.010
Min: 1 / Mult: 1
Medical
DIP
2:1
20W
2 Output
15V
665mA
-15V
665mA
Regulated
4kV
48V
Fixed
25.4mm
10.2mm
50.8mm
36V
75V
JHM20 Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account