Isolated Through Hole DC / DC Converters:

3 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4692727

RoHS

Each
1+
RM46.780
5+
RM46.640
10+
RM46.500
50+
RM46.350
100+
RM45.820
Min: 1 / Mult: 1
ITE & Industrial
SIP
2W
2 Output
15V
100mA
-9V
-60mA
Unregulated
6.2kV
12V
Fixed
9.8mm
12.5mm
19.5mm
10.8V
13.2V
GD2 Series
4692747

RoHS

Each
1+
RM45.820
Min: 1 / Mult: 1
ITE & Industrial
SIP
2W
2 Output
15V
100mA
-9V
-60mA
Unregulated
6.2kV
24V
Fixed
9.8mm
12.5mm
19.5mm
21.6V
26.4V
GD2 Series
4692737

RoHS

Each
1+
RM47.310
5+
RM45.830
10+
RM45.820
Min: 1 / Mult: 1
ITE & Industrial
SIP
2W
2 Output
15V
100mA
-9V
-60mA
Unregulated
6.2kV
15V
Fixed
9.8mm
12.5mm
19.5mm
13.5V
16.5V
GD2 Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account