Isolated Through Hole DC / DC Converters:

7 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4692744

RoHS

Each
1+
RM45.820
Min: 1 / Mult: 1
ITE & Industrial
SIP
-
2W
2 Output
20V
90mA
-3.5V
-80mA
Unregulated
6.2kV
15V
Fixed
9.8mm
12.5mm
19.5mm
13.5V
16.5V
GD2 Series
4692753

RoHS

Each
1+
RM45.820
Min: 1 / Mult: 1
ITE & Industrial
SIP
-
2W
2 Output
20V
90mA
-3.5V
-80mA
Unregulated
6.2kV
24V
Fixed
9.8mm
12.5mm
19.5mm
21.6V
26.4V
GD2 Series
4692752

RoHS

Each
1+
RM45.820
Min: 1 / Mult: 1
ITE & Industrial
SIP
-
2W
2 Output
20V
80mA
-5V
-80mA
Unregulated
6.2kV
24V
Fixed
9.8mm
12.5mm
19.5mm
21.6V
26.4V
GD2 Series
4692734

RoHS

Each
1+
RM45.820
Min: 1 / Mult: 1
ITE & Industrial
SIP
-
2W
2 Output
20V
90mA
-3.5V
-80mA
Unregulated
6.2kV
12V
Fixed
9.8mm
12.5mm
19.5mm
10.8V
13.2V
GD2 Series
4692742

RoHS

Each
1+
RM45.820
Min: 1 / Mult: 1
ITE & Industrial
SIP
-
2W
2 Output
20V
80mA
-5V
-80mA
Unregulated
6.2kV
15V
Fixed
9.8mm
12.5mm
19.5mm
13.5V
16.5V
GD2 Series
4692733

RoHS

Each
1+
RM45.820
Min: 1 / Mult: 1
ITE & Industrial
SIP
-
2W
2 Output
20V
80mA
-5V
-80mA
Unregulated
6.2kV
12V
Fixed
9.8mm
12.5mm
19.5mm
10.8V
13.2V
GD2 Series
4072502

RoHS

Each
1+
RM34.660
5+
RM33.390
10+
RM32.420
50+
RM32.220
Min: 1 / Mult: 1
ITE
SIP
1:1
3W
2 Output
18V
80mA
-3.5V
-80mA
Unregulated
5.6kV
5V
Fixed
9.8mm
12.5mm
19.5mm
4.5V
5.5V
VQA3S-S Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account