Isolated Through Hole DC / DC Converters:

6 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2663376

RoHS

Each
1+
RM77.720
5+
RM77.350
10+
RM76.800
50+
RM75.750
Min: 1 / Mult: 1
Gate Drive
SIP
2:1
3.6W
2 Output
15V
240mA
-10V
240mA
Unregulated
5.7kV
24V
Fixed
28.12mm
10.9mm
38.89mm
18V
36V
MGJ6 Series
2663364

RoHS

Each
1+
RM77.720
5+
RM77.310
10+
RM75.750
Min: 1 / Mult: 1
Gate Drive
DIP
2:1
3.6W
2 Output
15V
240mA
-10V
240mA
Unregulated
5.7kV
12V
Fixed
27.81mm
9.88mm
45.47mm
9V
18V
MGJ6 Series
2663370

RoHS

Each
1+
RM77.850
5+
RM77.210
10+
RM76.570
50+
RM75.930
100+
RM75.750
Min: 1 / Mult: 1
Gate Drive
SIP
2:1
3.6W
2 Output
15V
240mA
-10V
240mA
Unregulated
5.7kV
5V
Fixed
28.12mm
10.9mm
38.89mm
4.5V
9V
MGJ6 Series
2663361

RoHS

Each
1+
RM80.010
5+
RM79.740
10+
RM79.410
50+
RM75.930
100+
RM75.750
Min: 1 / Mult: 1
Gate Drive
DIP
2:1
3.6W
2 Output
15V
240mA
-10V
240mA
Unregulated
5.7kV
5V
Fixed
27.81mm
9.88mm
45.47mm
4.5V
9V
MGJ6 Series
2663373

RoHS

Each
1+
RM77.720
5+
RM77.350
10+
RM75.970
50+
RM75.750
Min: 1 / Mult: 1
Gate Drive
SIP
2:1
3.6W
2 Output
15V
240mA
-10V
240mA
Unregulated
5.7kV
12V
Fixed
28.12mm
10.9mm
38.89mm
9V
18V
MGJ6 Series
2663367

RoHS

Each
1+
RM77.720
5+
RM77.350
10+
RM76.800
50+
RM75.750
Min: 1 / Mult: 1
Gate Drive
DIP
2:1
3.6W
2 Output
15V
240mA
-10V
240mA
Unregulated
5.7kV
24V
Fixed
27.81mm
9.88mm
45.47mm
18V
36V
MGJ6 Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account