Isolated Through Hole DC / DC Converters:

178 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2849023

RoHS

Each
1+
RM294.650
Min: 1 / Mult: 1
ITE
DIP
3:1
5W
1 Output
3.3V
1.515A
-
-
Regulated
1.6kV
9V
Fixed, Adjustable
20mm
10.2mm
32mm
4.5V
12V
TVN 5WI Series
1007477

RoHS

Each
1+
RM140.260
5+
RM133.140
10+
RM132.810
50+
RM132.480
100+
RM132.150
Min: 1 / Mult: 1
ITE
DIP
4:1
5W
2 Output
12V
250mA
-12V
250mA
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
9V
36V
TEN 5WI Series
1204974

RoHS

Each
1+
RM108.150
5+
RM103.320
10+
RM98.500
50+
RM94.780
100+
RM93.240
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
2:1
5W
2 Output
15V
200mA
-15V
200mA
Regulated
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
18V
36V
TEL 5 Series
1007478

RoHS

Each
1+
RM140.410
5+
RM131.990
10+
RM129.360
50+
RM126.720
100+
RM124.080
Min: 1 / Mult: 1
ITE
DIP
4:1
5W
2 Output
15V
200mA
-15V
200mA
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
9V
36V
TEN 5WI Series
1007473

RoHS

Each
1+
RM130.300
5+
RM123.720
10+
RM123.480
50+
RM123.230
100+
RM122.980
Min: 1 / Mult: 1
ITE
DIP
4:1
5W
1 Output
5V
1A
-
-
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
9V
36V
TEN 5WI Series
1007474

RoHS

Each
1+
RM132.680
5+
RM126.000
10+
RM125.800
50+
RM125.600
100+
RM125.390
Min: 1 / Mult: 1
ITE
DIP
4:1
5W
1 Output
12V
500mA
-
-
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
9V
36V
TEN 5WI Series
1242622

RoHS

Each
1+
RM87.100
5+
RM82.670
10+
RM81.020
50+
RM79.370
100+
RM77.710
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
2:1
5W
1 Output
5V
1A
-
-
Regulated
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
18V
36V
TEL 5 Series
2440276

RoHS

Each
1+
RM231.750
Min: 1 / Mult: 1
Medical
DIP
1:1
5W
1 Output
100V
50mA
-
-
Regulated
3kV
12V
Adjustable
20.3mm
9.4mm
31.8mm
10V
14V
Rxx-B Series
2679745

RoHS

Each
1+
RM120.310
5+
RM114.580
Min: 1 / Mult: 1
ITE
SIP
4:1
5W
1 Output
5V
1A
-
-
Regulated
1.5kV
12V
Fixed
9.3mm
11.2mm
21.8mm
4.5V
18V
IEQ05 Series
1204973

RoHS

Each
1+
RM103.560
5+
RM98.340
10+
RM98.310
50+
RM98.270
100+
RM96.380
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
2:1
5W
2 Output
12V
250mA
-12V
250mA
Regulated
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
18V
36V
TEL 5 Series
2849033

RoHS

Each
1+
RM241.160
Min: 1 / Mult: 1
ITE
DIP
4:1
5W
1 Output
5V
1A
-
-
Regulated
1.6kV
24V
Fixed
20.3mm
10.2mm
31.8mm
9V
36V
TVN 5WI Series
1007481

RoHS

Each
1+
RM145.540
5+
RM138.970
10+
RM132.420
50+
RM127.490
100+
RM125.390
Min: 1 / Mult: 1
ITE
DIP
4:1
5W
1 Output
12V
500mA
-
-
-
1.5kV
48V
Fixed
20.3mm
10.2mm
31.8mm
18V
75V
TEN 5WI Series
2747518

RoHS

Each
1+
RM71.320
Min: 1 / Mult: 1
Medical
DIP
2:1
5W
1 Output
5V
1A
-
-
Regulated
2kV
24V
Fixed
20.3mm
10.2mm
31.8mm
18V
36V
REC5A-W Series
2440290

RoHS

Each
1+
RM231.750
Min: 1 / Mult: 1
Medical
DIP
1:1
5W
1 Output
100V
50mA
-
-
Regulated
3kV
24V
Fixed, Adjustable
20.3mm
9.4mm
31.8mm
21V
27V
Rxx-B Series
1242624

RoHS

Each
1+
RM87.080
5+
RM81.870
10+
RM81.690
50+
RM81.500
100+
RM81.310
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
2:1
5W
1 Output
12V
500mA
-
-
Regulated
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
18V
36V
TEL 5 Series
1007475

RoHS

Each
1+
RM140.190
5+
RM131.790
10+
RM129.160
50+
RM126.520
100+
RM123.890
Min: 1 / Mult: 1
ITE
DIP
4:1
5W
2 Output
5V
500mA
-5V
500mA
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
9V
36V
TEN 5WI Series
2440291

RoHS

Each
1+
RM255.730
5+
RM254.740
Min: 1 / Mult: 1
Medical
DIP
1:1
5W
1 Output
150V
50mA
-
-
Regulated
3kV
24V
Fixed, Adjustable
20.3mm
9.4mm
31.8mm
21V
27V
Rxx-B Series
2065240

RoHS

Each
1+
RM103.520
5+
RM98.320
10+
RM98.210
50+
RM94.060
100+
RM87.750
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
2:1
5W
1 Output
24V
208mA
-
-
Regulated
1.6kV
12V
Fixed
20.32mm
10.4mm
31.75mm
9V
18V
JCD05 Series
1007472

RoHS

Each
1+
RM170.470
5+
RM164.150
10+
RM161.500
50+
RM151.710
100+
RM143.380
Min: 1 / Mult: 1
ITE
DIP
4:1
5W
1 Output
3.3V
1.2A
-
-
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
9V
36V
TEN 5WI Series
2849037

RoHS

Each
1+
RM288.360
5+
RM276.170
10+
RM270.650
50+
RM265.130
Min: 1 / Mult: 1
ITE
DIP
4:1
5W
2 Output
5V
500mA
-5V
500mA
Regulated
1.6kV
24V
Fixed
20.3mm
10.2mm
31.8mm
9V
36V
TVN 5WI Series
1204972

RoHS

Each
1+
RM98.070
5+
RM93.140
10+
RM91.280
50+
RM89.420
100+
RM87.560
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
2:1
5W
2 Output
15V
200mA
-15V
200mA
Regulated
1.5kV
12V
Fixed
20.3mm
10.2mm
32mm
9V
18V
TEL 5 Series
1007480

RoHS

Each
1+
RM135.190
5+
RM127.060
10+
RM124.520
50+
RM121.980
100+
RM119.440
Min: 1 / Mult: 1
ITE
DIP
4:1
5W
1 Output
5V
1A
-
-
-
1.5kV
48V
Fixed
20.3mm
10.2mm
31.8mm
18V
75V
TEN 5WI Series
1204967

RoHS

Each
1+
RM87.110
5+
RM81.910
10+
RM80.280
50+
RM78.640
100+
RM77.000
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
2:1
5W
1 Output
5V
1A
-
-
Regulated
1.5kV
12V
Fixed
20.3mm
10.2mm
31.8mm
9V
18V
TEL 5 Series
2679748

RoHS

Each
1+
RM121.470
5+
RM117.800
10+
RM114.580
Min: 1 / Mult: 1
ITE
SIP
4:1
5W
1 Output
24V
209mA
-
-
Regulated
1.5kV
12V
Fixed
9.3mm
11.2mm
21.8mm
4.5V
18V
IEQ05 Series
1204971

RoHS

Each
1+
RM107.960
5+
RM103.080
10+
RM98.890
50+
RM95.210
100+
RM93.660
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
2:1
5W
2 Output
12V
250mA
-12V
250mA
Regulated
1.5kV
12V
Fixed
20.3mm
10.2mm
32mm
9V
18V
TEL 5 Series
1-25 of 178 items
of 8 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account