We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
7 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ RM77.720 5+ RM77.310 10+ RM75.750 | Min: 1 / Mult: 1 | Gate Drive | DIP | 2:1 | 3.6W | 2 Output | 15V | 240mA | -10V | 240mA | Unregulated | 5.7kV | 12V | Fixed | 27.81mm | 9.88mm | 45.47mm | 9V | 18V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM77.720 5+ RM77.350 10+ RM76.800 50+ RM75.750 | Min: 1 / Mult: 1 | Gate Drive | SIP | 2:1 | 3.6W | 2 Output | 15V | 240mA | -10V | 240mA | Unregulated | 5.7kV | 24V | Fixed | 28.12mm | 10.9mm | 38.89mm | 18V | 36V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM77.850 5+ RM77.210 10+ RM76.570 50+ RM75.930 100+ RM75.750 | Min: 1 / Mult: 1 | Gate Drive | SIP | 2:1 | 3.6W | 2 Output | 15V | 240mA | -10V | 240mA | Unregulated | 5.7kV | 5V | Fixed | 28.12mm | 10.9mm | 38.89mm | 4.5V | 9V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM80.010 5+ RM79.740 10+ RM79.410 50+ RM75.930 100+ RM75.750 | Min: 1 / Mult: 1 | Gate Drive | DIP | 2:1 | 3.6W | 2 Output | 15V | 240mA | -10V | 240mA | Unregulated | 5.7kV | 5V | Fixed | 27.81mm | 9.88mm | 45.47mm | 4.5V | 9V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM77.720 5+ RM77.350 10+ RM75.970 50+ RM75.750 | Min: 1 / Mult: 1 | Gate Drive | SIP | 2:1 | 3.6W | 2 Output | 15V | 240mA | -10V | 240mA | Unregulated | 5.7kV | 12V | Fixed | 28.12mm | 10.9mm | 38.89mm | 9V | 18V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM77.720 5+ RM77.350 10+ RM76.800 50+ RM75.750 | Min: 1 / Mult: 1 | Gate Drive | DIP | 2:1 | 3.6W | 2 Output | 15V | 240mA | -10V | 240mA | Unregulated | 5.7kV | 24V | Fixed | 27.81mm | 9.88mm | 45.47mm | 18V | 36V | MGJ6 Series | ||||
Each | 1+ RM28.250 5+ RM28.070 | Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 2 Output | 10V | - | -10V | - | Unregulated | 1kV | 3.3V | Fixed | 6.09mm | 10.16mm | 19.3mm | 2.97V | 3.63V | IA Series |