Isolated Through Hole DC / DC Converters:

6 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4625473

RoHS

Each
1+
RM49.140
5+
RM48.590
10+
RM48.030
20+
RM46.730
50+
RM45.000
Min: 1 / Mult: 1
ITE & Industrial
SIP
1:1
2W
2 Output
3.3VDC
303mA
-3.3VDC
-303mA
Unregulated
3kV
24V
Fixed
7.05mm
10.2mm
19.65mm
21.6V
26.4V
DRM2-S Series
4625452

RoHS

Each
1+
RM50.740
5+
RM48.820
10+
RM46.900
20+
RM44.980
50+
RM43.050
Min: 1 / Mult: 1
ITE & Industrial
SIP
1:1
2W
2 Output
3.3VDC
303mA
-3.3VDC
-303mA
Unregulated
3kV
5V
Fixed
7.05mm
10.2mm
19.65mm
4.5V
5.5V
DRM2-S Series
4625442

RoHS

Each
1+
RM57.150
5+
RM55.000
10+
RM52.850
20+
RM50.700
50+
RM48.550
Min: 1 / Mult: 1
ITE & Industrial
SIP
1:1
2W
2 Output
3.3VDC
303mA
-3.3VDC
-303mA
Unregulated
4kV
24V
Fixed
7.05mm
10.2mm
19.65mm
21.6V
26.4V
DRM2-S Series
4625433

RoHS

Each
1+
RM54.030
5+
RM53.430
10+
RM52.810
20+
RM51.390
50+
RM49.480
Min: 1 / Mult: 1
ITE & Industrial
SIP
1:1
2W
2 Output
3.3VDC
303mA
-3.3VDC
-303mA
Unregulated
4kV
12V
Fixed
7.05mm
10.2mm
19.65mm
10.8V
13.2V
DRM2-S Series
4625462

RoHS

Each
1+
RM48.810
5+
RM47.840
10+
RM46.860
20+
RM45.890
50+
RM44.910
Min: 1 / Mult: 1
ITE & Industrial
SIP
1:1
2W
2 Output
3.3VDC
303mA
-3.3VDC
-303mA
Unregulated
3kV
12V
Fixed
7.05mm
10.2mm
19.65mm
10.8V
13.2V
DRM2-S Series
4625423

RoHS

Each
1+
RM57.150
5+
RM55.000
10+
RM52.850
20+
RM50.700
50+
RM48.550
Min: 1 / Mult: 1
ITE & Industrial
SIP
1:1
2W
2 Output
3.3VDC
303mA
-3.3VDC
-303mA
Unregulated
4kV
5V
Fixed
7.05mm
10.2mm
19.65mm
4.5V
5.5V
DRM2-S Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account