We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
7 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM49.810 5+ RM47.970 10+ RM47.720 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 93mA | -3V | 185mA | Unregulated | 6.4kV | 15V | Fixed | 9.8mm | 12.5mm | 19.6mm | 13.5V | 16.5V | RxxP21503 Series | |||||
Each | 1+ RM45.880 5+ RM44.970 10+ RM44.820 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 15V | 110mA | -3V | -100mA | Unregulated | 6.2kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | GD2 Series | |||||
Each | 1+ RM45.880 5+ RM44.970 10+ RM44.820 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 15V | 110mA | -3V | -100mA | Unregulated | 6.2kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | GD2 Series | |||||
Each | 1+ RM45.880 5+ RM45.710 10+ RM45.540 20+ RM45.370 50+ RM45.200 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 15V | 110mA | -3V | -100mA | Unregulated | 6.2kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | GD2 Series | |||||
Each | 1+ RM48.830 5+ RM47.720 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 15V | 93mA | -3V | 185mA | Unregulated | 6.4kV | 12V | Fixed | 9.8mm | 12.5mm | 19.6mm | 10.8V | 13.2V | RxxP21503 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ RM38.860 5+ RM38.680 10+ RM38.410 20+ RM37.720 50+ RM37.050 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 95mA | -3V | 95mA | Unregulated | 5.2kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | MGJ2 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM38.860 5+ RM38.680 10+ RM38.410 20+ RM37.720 50+ RM37.050 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 95mA | -3V | 95mA | Unregulated | 5.2kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | MGJ2 Series |