AM2S-Z Series Isolated Through Hole DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM35.270 5+ RM34.620 10+ RM33.890 50+ RM33.020 100+ RM32.220 More Pricing... | Min: 1 / Mult: 1 | SIP | 2W | 1 Output | 5V | 400mA | 1kV | 5V | Fixed | 7.5mm | 10.15mm | 11.68mm | 4.5V | 5.5V | AM2S-Z Series | |||||
Each | 1+ RM38.680 5+ RM38.110 10+ RM36.730 50+ RM35.340 100+ RM34.250 More Pricing... | Min: 1 / Mult: 1 | SIP | 2W | 1 Output | 15V | 133mA | 1kV | 5V | Fixed | 7.5mm | 10.15mm | 11.68mm | 4.5V | 5.5V | AM2S-Z Series | |||||
AIMTEC | Each | 1+ RM38.680 5+ RM38.110 10+ RM36.730 50+ RM35.340 100+ RM34.250 More Pricing... | Min: 1 / Mult: 1 | SIP | - | 1 Output | - | 167mA | - | 12V | Fixed | 7.5mm | - | 11.68mm | - | 13.2V | AM2S-Z Series | ||||
Each | 1+ RM36.750 5+ RM36.210 10+ RM34.900 50+ RM33.590 100+ RM32.540 More Pricing... | Min: 1 / Mult: 1 | SIP | 2W | 1 Output | 12V | 167mA | 1kV | 5V | Fixed | 7.5mm | 10.15mm | 11.68mm | 4.5V | 5.5V | AM2S-Z Series | |||||
Each | 1+ RM36.200 5+ RM35.430 10+ RM34.760 50+ RM33.890 100+ RM33.140 More Pricing... | Min: 1 / Mult: 1 | SIP | 2W | 1 Output | 5V | 400mA | 1kV | 12V | Fixed | 7.5mm | 10.15mm | 11.68mm | 10.8V | 13.2V | AM2S-Z Series | |||||
Each | 1+ RM39.120 5+ RM38.280 10+ RM37.560 50+ RM36.620 100+ RM35.810 More Pricing... | Min: 1 / Mult: 1 | SIP | 2W | 1 Output | 5V | 400mA | 1kV | 24V | Fixed | 7.5mm | 10.15mm | 11.68mm | 21.6V | 26.4V | AM2S-Z Series | |||||
Each | 1+ RM36.750 5+ RM36.210 10+ RM34.900 50+ RM33.590 100+ RM32.540 More Pricing... | Min: 1 / Mult: 1 | SIP | 2W | 1 Output | 12V | 167mA | 3kV | 5V | Fixed | 7.5mm | 10.15mm | 11.68mm | 4.5V | 5.5V | AM2S-Z Series | |||||
Each | 1+ RM36.750 5+ RM36.210 10+ RM34.900 50+ RM33.590 100+ RM32.540 More Pricing... | Min: 1 / Mult: 1 | SIP | 2W | 1 Output | 5V | 400mA | 3kV | 12V | Fixed | 7.5mm | 10.15mm | 11.68mm | 10.8V | 13.2V | AM2S-Z Series |