BCT40T Series Isolated Through Hole DC / DC Converters:
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM231.370 5+ RM223.590 10+ RM217.810 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 40W | 2 Output | 12V | 1.67A | -12V | -1.67A | Regulated | 2kV | 24V | Fixed | 25.4mm | 10mm | 25.4mm | 9V | 36V | BCT40T Series | |||||
Each | 1+ RM221.570 5+ RM214.130 10+ RM208.580 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 2kV | 24V | Fixed | 25.4mm | 10mm | 25.4mm | 9V | 36V | BCT40T Series | |||||
Each | 1+ RM221.570 5+ RM214.130 10+ RM208.580 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 40W | 1 Output | 24V | 1.67A | - | - | Regulated | 2kV | 48V | Fixed | 25.4mm | 10mm | 25.4mm | 18V | 75V | BCT40T Series | |||||
Each | 1+ RM221.570 5+ RM214.130 10+ RM208.580 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 40W | 1 Output | 5V | 8A | - | - | Regulated | 2kV | 48V | Fixed | 25.4mm | 10mm | 25.4mm | 18V | 75V | BCT40T Series | |||||
Each | 1+ RM221.570 5+ RM214.130 10+ RM208.580 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 2kV | 48V | Fixed | 25.4mm | 10mm | 25.4mm | 18V | 75V | BCT40T Series | |||||
Each | 1+ RM221.570 5+ RM214.130 10+ RM208.580 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 40W | 1 Output | 24V | 1.67A | - | - | Regulated | 2kV | 24V | Fixed | 25.4mm | 10mm | 25.4mm | 9V | 36V | BCT40T Series | |||||
Each | 1+ RM221.570 5+ RM214.130 10+ RM208.580 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 40W | 1 Output | 15V | 2.67A | - | - | Regulated | 2kV | 48V | Fixed | 25.4mm | 10mm | 25.4mm | 18V | 75V | BCT40T Series | |||||
Each | 1+ RM221.570 5+ RM214.130 10+ RM208.580 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 40W | 1 Output | 15V | 2.67A | - | - | Regulated | 2kV | 24V | Fixed | 25.4mm | 10mm | 25.4mm | 9V | 36V | BCT40T Series | |||||
Each | 1+ RM221.570 5+ RM214.130 10+ RM208.580 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 40W | 1 Output | 5V | 8A | - | - | Regulated | 2kV | 24V | Fixed | 25.4mm | 10mm | 25.4mm | 9V | 36V | BCT40T Series | |||||
Each | 1+ RM231.370 5+ RM223.590 10+ RM217.810 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 40W | 2 Output | 15V | 1.33A | -15V | -1.33A | Regulated | 2kV | 24V | Fixed | 25.4mm | 10mm | 25.4mm | 9V | 36V | BCT40T Series | |||||