DCP02 Series Isolated Through Hole DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3123111 RoHS | TEXAS INSTRUMENTS | Each | 1+ RM87.730 5+ RM87.030 10+ RM75.650 50+ RM74.140 100+ RM72.630 More Pricing... | Min: 1 / Mult: 1 | Industrial | 10.8V | Module | 13.2V | 2W | DIP | 2 Output | 14Pins | 12V | 166mA | 83mA | 12V | -12V | 800kHz | 166mA | Unregulated | 85°C | 1kV | 12V | Fixed | 7.11mm | 5.33mm | 19.69mm | 10.8V | 13.2V | DCP02 Series | |||
1461027 RoHS | TEXAS INSTRUMENTS | Each | 1+ RM72.410 5+ RM69.700 10+ RM67.460 50+ RM66.010 100+ RM64.940 More Pricing... | Min: 1 / Mult: 1 | Industrial | - | Module | - | 2W | - | 1 Output | - | 9V | 222mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 7.11mm | 5.33mm | 19.69mm | 4.5V | 5.5V | DCP02 Series | |||