DCWN03 Series Isolated Through Hole DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM44.300 5+ RM42.670 10+ RM42.240 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 2:1 | 3W | 2 Output | 12V | 0 | -12V | -125mA | Regulated | 3kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | DCWN03 Series | |||||
Each | 1+ RM42.240 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 3kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | DCWN03 Series |