JAH02 Series Isolated Through Hole DC / DC Converters:
14 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM84.430 5+ RM81.870 10+ RM75.450 50+ RM73.180 100+ RM70.910 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1kV | 12V | Fixed | 20.32mm | 10.16mm | 31.75mm | 10.8V | 13.2V | JAH02 Series | |||||
Each | 1+ RM67.520 5+ RM65.450 10+ RM63.430 50+ RM60.770 100+ RM56.680 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 12V | 166mA | - | - | Regulated | 1kV | 5V | Fixed | 20.32mm | 10.16mm | 31.75mm | 4.5V | 5.5V | JAH02 Series | |||||
Each | 1+ RM77.170 5+ RM74.820 10+ RM72.530 50+ RM69.450 100+ RM64.810 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 24V | 42mA | -24V | 42mA | Regulated | 1kV | 12V | Fixed | 20.32mm | 10.16mm | 31.75mm | 10.8V | 13.2V | JAH02 Series | |||||
Each | 1+ RM67.520 5+ RM65.450 10+ RM63.430 50+ RM60.770 100+ RM56.680 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 24V | 83mA | - | - | Regulated | 1kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 21.6V | 26.4V | JAH02 Series | |||||
Each | 1+ RM77.170 5+ RM74.820 10+ RM72.530 50+ RM69.450 100+ RM64.810 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1kV | 5V | Fixed | 20.32mm | 10.16mm | 31.75mm | 4.5V | 5.5V | JAH02 Series | |||||
Each | 1+ RM77.170 5+ RM74.820 10+ RM72.530 50+ RM69.450 100+ RM64.810 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1kV | 5V | Fixed | 20.32mm | 10.16mm | 31.75mm | 4.5V | 5.5V | JAH02 Series | |||||
Each | 1+ RM64.300 5+ RM62.380 10+ RM60.450 50+ RM57.870 100+ RM54.020 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Regulated | 1kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 21.6V | 26.4V | JAH02 Series | |||||
Each | 1+ RM64.300 5+ RM62.380 10+ RM60.450 50+ RM57.870 100+ RM54.020 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 12V | 166mA | - | - | Regulated | 1kV | 12V | Fixed | 20.32mm | 10.16mm | 31.75mm | 10.8V | 13.2V | JAH02 Series | |||||
Each | 1+ RM64.300 5+ RM62.380 10+ RM60.450 50+ RM57.870 100+ RM54.020 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 9V | 222mA | - | - | Regulated | 1kV | 5V | Fixed | 20.32mm | 10.16mm | 31.75mm | 4.5V | 5.5V | JAH02 Series | |||||
Each | 1+ RM73.490 5+ RM71.280 10+ RM69.080 50+ RM66.150 100+ RM61.740 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 3.3V | 300mA | -3.3V | 300mA | Regulated | 1kV | 12V | Fixed | 20.32mm | 10.16mm | 31.75mm | 10.8V | 13.2V | JAH02 Series | |||||
Each | 1+ RM77.170 5+ RM74.820 10+ RM72.530 50+ RM69.450 100+ RM64.810 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 24V | 42mA | -24V | 42mA | Regulated | 1kV | 5V | Fixed | 20.32mm | 10.16mm | 31.75mm | 4.5V | 5.5V | JAH02 Series | |||||
Each | 1+ RM77.170 5+ RM74.820 10+ RM72.530 50+ RM69.450 100+ RM64.810 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 21.6V | 26.4V | JAH02 Series | |||||
Each | 1+ RM64.300 5+ RM62.420 10+ RM59.210 50+ RM58.520 100+ RM54.700 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1kV | 5V | Fixed | 20.32mm | 10.16mm | 31.75mm | 4.5V | 5.5V | JAH02 Series | |||||
Each | 1+ RM67.520 5+ RM65.450 10+ RM63.430 50+ RM60.770 100+ RM56.680 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 24V | 83mA | - | - | Regulated | 1kV | 5V | Fixed | 20.32mm | 10.16mm | 31.75mm | 4.5V | 5.5V | JAH02 Series |