JCH10 Series Isolated Through Hole DC / DC Converters:
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM124.350 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCH10 Series | |||||
Each | 1+ RM118.240 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCH10 Series | |||||
Each | 1+ RM124.350 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCH10 Series | |||||
Each | 1+ RM118.240 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 10.16mm | 50.8mm | 36V | 72V | JCH10 Series | |||||
Each | 1+ RM124.350 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 1.5kV | 12V | Fixed | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | JCH10 Series | |||||
Each | 1+ RM118.240 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 1.5kV | 12V | Fixed | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | JCH10 Series | |||||
Each | 1+ RM118.240 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 10.16mm | 50.8mm | 36V | 72V | JCH10 Series | |||||
Each | 1+ RM124.350 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCH10 Series | |||||
Each | 1+ RM137.970 5+ RM133.240 10+ RM129.350 50+ RM127.190 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 3.3V | 1A | -3.3V | 1A | Regulated | 1.5kV | 12V | Fixed | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | JCH10 Series | |||||
Each | 1+ RM127.190 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 10.16mm | 50.8mm | 36V | 72V | JCH10 Series |