JCL30 Series Isolated Through Hole DC / DC Converters:
7 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM379.490 5+ RM368.080 10+ RM356.720 25+ RM341.520 100+ RM340.960 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 1.5kV | 12V | Fixed | 40.64mm | 10.2mm | 50.8mm | 9V | 18V | JCL30 Series | |||||
Each | 1+ RM394.670 5+ RM382.840 10+ RM370.990 25+ RM355.190 100+ RM340.960 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 1.5kV | 48V | Fixed | 40.64mm | 10.2mm | 50.8mm | 36V | 75V | JCL30 Series | |||||
Each | 1+ RM352.390 5+ RM341.780 10+ RM331.220 50+ RM317.130 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | 1.5kV | 24V | Fixed | 40.64mm | 10.2mm | 50.8mm | 18V | 36V | JCL30 Series | |||||
Each | 1+ RM352.390 5+ RM341.780 10+ RM331.220 50+ RM317.130 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 15V | 2A | - | - | 1.5kV | 24V | Fixed | 40.64mm | 10.2mm | 50.8mm | 18V | 36V | JCL30 Series | |||||
Each | 1+ RM352.390 5+ RM341.780 10+ RM331.220 50+ RM317.130 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 5V | 5A | - | - | 1.5kV | 24V | Fixed | 40.64mm | 10.2mm | 50.8mm | 18V | 36V | JCL30 Series | |||||
Each | 1+ RM352.390 5+ RM341.780 10+ RM331.220 50+ RM317.130 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 5V | 5A | - | - | 1.5kV | 12V | Fixed | 40.64mm | 10.2mm | 50.8mm | 9V | 18V | JCL30 Series | |||||
Each | 1+ RM352.390 5+ RM341.780 10+ RM331.220 50+ RM317.130 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | 1.5kV | 48V | Fixed | 40.64mm | 10.2mm | 50.8mm | 36V | 75V | JCL30 Series |