JHM15 Series Isolated Through Hole DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM396.810 5+ RM347.210 10+ RM306.100 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 4kV | 24V | Fixed, Adjustable | 40.6mm | 10.2mm | 25.4mm | 18V | 36V | JHM15 Series | |||||
Each | 1+ RM396.810 5+ RM347.210 10+ RM306.100 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 4kV | 24V | Fixed, Adjustable | 40.6mm | 10.2mm | 25.4mm | 18V | 36V | JHM15 Series | |||||
Each | 1+ RM289.560 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 4kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 18V | 36V | JHM15 Series |