JTD Series Isolated Through Hole DC / DC Converters:
20 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM178.110 5+ RM169.210 10+ RM167.420 50+ RM160.300 100+ RM159.930 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 10.4mm | 40.64mm | 18V | 75V | JTD Series | |||||
Each | 1+ RM180.700 5+ RM175.290 10+ RM169.880 50+ RM164.730 100+ RM164.720 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 835mA | -12V | 835mA | Regulated | 3kV | 24V | Fixed | 25.4mm | 10.4mm | 40.64mm | 9V | 36V | JTD Series | |||||
Each | 1+ RM142.890 5+ RM135.700 10+ RM134.770 50+ RM133.830 100+ RM133.820 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 10.4mm | 40.6mm | 18V | 75V | JTD Series | |||||
Each | 1+ RM145.580 5+ RM141.190 10+ RM136.860 30+ RM136.030 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 3kV | 48V | Fixed | 25.4mm | 10.4mm | 40.6mm | 18V | 75V | JTD Series | |||||
Each | 1+ RM178.110 5+ RM167.620 10+ RM167.420 50+ RM160.300 100+ RM159.930 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 10.4mm | 40.64mm | 18V | 75V | JTD Series | |||||
Each | 1+ RM178.920 5+ RM173.500 10+ RM167.420 50+ RM160.990 100+ RM159.930 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | 25.4mm | 10.4mm | 40.64mm | 9V | 36V | JTD Series | |||||
Each | 1+ RM148.150 5+ RM147.230 10+ RM142.680 50+ RM136.600 100+ RM131.310 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 10.4mm | 40.6mm | 18V | 75V | JTD Series | |||||
Each | 1+ RM178.110 5+ RM172.770 10+ RM168.140 50+ RM160.990 100+ RM159.930 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 10.4mm | 40.64mm | 18V | 75V | JTD Series | |||||
Each | 1+ RM151.810 5+ RM147.230 10+ RM142.070 50+ RM136.600 100+ RM131.310 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 3.3V | 3A | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | 25.4mm | 10.4mm | 40.6mm | 9V | 36V | JTD Series | |||||
Each | 1+ RM151.810 5+ RM147.230 10+ RM142.070 50+ RM136.560 100+ RM131.310 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 3.3V | 3A | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 10.4mm | 40.6mm | 18V | 75V | JTD Series | |||||
Each | 1+ RM181.690 5+ RM176.240 10+ RM170.770 50+ RM164.840 100+ RM161.550 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | 25.4mm | 10.4mm | 40.64mm | 9V | 36V | JTD Series | |||||
Each | 1+ RM173.520 5+ RM164.780 10+ RM164.760 50+ RM164.730 100+ RM164.720 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | Regulated | 3kV | 24V | Fixed | 25.4mm | 10.4mm | 40.64mm | 9V | 36V | JTD Series | |||||
Each | 1+ RM180.700 5+ RM175.290 10+ RM169.880 50+ RM164.730 100+ RM164.720 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 835mA | -12V | 835mA | Regulated | 3kV | 48V | Fixed | 25.4mm | 10.4mm | 40.64mm | 18V | 75V | JTD Series | |||||
Each | 1+ RM156.520 5+ RM151.820 10+ RM147.760 50+ RM141.470 100+ RM136.040 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 3kV | 48V | Fixed | 25.4mm | 10.4mm | 40.6mm | 18V | 75V | JTD Series | |||||
Each | 1+ RM151.130 5+ RM146.600 10+ RM142.070 50+ RM136.020 100+ RM131.310 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | 25.4mm | 10.4mm | 40.6mm | 9V | 36V | JTD Series | |||||
Each | 1+ RM170.860 5+ RM164.730 10+ RM164.720 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 665mA | -15V | 665mA | Regulated | 3kV | 48V | Fixed | 25.4mm | 10.4mm | 40.64mm | 18V | 75V | JTD Series | |||||
Each | 1+ RM178.110 5+ RM172.770 10+ RM167.420 50+ RM160.300 100+ RM159.930 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | 25.4mm | 10.4mm | 40.64mm | 9V | 36V | JTD Series | |||||
Each | 1+ RM151.810 5+ RM147.230 10+ RM142.070 50+ RM136.600 100+ RM131.310 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 15V | 1A | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 10.4mm | 40.6mm | 18V | 75V | JTD Series | |||||
Each | 1+ RM154.130 5+ RM149.500 10+ RM141.090 50+ RM136.040 100+ RM136.030 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 3kV | 48V | Fixed | 25.4mm | 10.4mm | 40.6mm | 18V | 75V | JTD Series | |||||
Each | 1+ RM148.150 5+ RM143.720 10+ RM139.250 50+ RM133.830 100+ RM133.820 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | 25.4mm | 10.4mm | 40.6mm | 9V | 36V | JTD Series |